Part Details for 95158-24KB by Kyocera AVX Components
Overview of 95158-24KB by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
M32176F3VFP#U0J | Renesas Electronics Corporation | Single-chip 32-bit RISC MCUs with 256-512KB Flash, 24KB RAM (Non Promotion) | |
M32176F3TFP#U0J | Renesas Electronics Corporation | Single-chip 32-bit RISC MCUs with 256-512KB Flash, 24KB RAM (Non Promotion) | |
M32176F4TFP#U0J | Renesas Electronics Corporation | Single-chip 32-bit RISC MCUs with 256-512KB Flash, 24KB RAM (Non Promotion) |
Part Details for 95158-24KB
95158-24KB CAD Models
95158-24KB Part Data Attributes
|
95158-24KB
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
95158-24KB
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 4.7uF, 2917,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2917 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 4.7 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 300 mΩ | |
Height | 4.1 mm | |
JESD-609 Code | e4 | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | MIL-PRF-55365 | |
Size Code | 2917 | |
Surface Mount | YES | |
Terminal Finish | Gold (Au) | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
Alternate Parts for 95158-24KB
This table gives cross-reference parts and alternative options found for 95158-24KB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 95158-24KB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBJE475K050CDDB0900 | Tantalum Capacitor, Polarized, Tantalum, 50V, 10% +Tol, 10% -Tol, 4.7uF, 2917, | Kyocera AVX Components | 95158-24KB vs TBJE475K050CDDB0900 |
TBJE475K050CKSB0023 | Tantalum Capacitor, Polarized, Tantalum, 50V, 10% +Tol, 10% -Tol, 4.7uF, 2917, | Kyocera AVX Components | 95158-24KB vs TBJE475K050CKSB0023 |
TBJE475K050CEDZ0000 | Tantalum Capacitor, Polarized, Tantalum, 50V, 10% +Tol, 10% -Tol, 4.7uF, 2917, | Kyocera AVX Components | 95158-24KB vs TBJE475K050CEDZ0000 |
TBJE475K050CKDZ0824 | Tantalum Capacitor, Polarized, Tantalum, 50V, 10% +Tol, 10% -Tol, 4.7uF, 2917, | Kyocera AVX Components | 95158-24KB vs TBJE475K050CKDZ0824 |
TBJE475K050CDLZ0845 | Tantalum Capacitor, Polarized, Tantalum, 50V, 10% +Tol, 10% -Tol, 4.7uF, 2917, | Kyocera AVX Components | 95158-24KB vs TBJE475K050CDLZ0845 |
TBJE475K050CSSC0745 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 4.7uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | 95158-24KB vs TBJE475K050CSSC0745 |
TBJE475K050CSDC0H23 | Tantalum Capacitor, Polarized, Tantalum, 50V, 10% +Tol, 10% -Tol, 4.7uF, 2917, | Kyocera AVX Components | 95158-24KB vs TBJE475K050CSDC0H23 |
TBJE475K050CRSC0H45 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 4.7uF, 2917, | Kyocera AVX Components | 95158-24KB vs TBJE475K050CRSC0H45 |
TBJE475K050CCDB0824 | Tantalum Capacitor, Polarized, Tantalum, 50V, 10% +Tol, 10% -Tol, 4.7uF, 2917, | Kyocera AVX Components | 95158-24KB vs TBJE475K050CCDB0824 |
TBJE475K050CXDD0H45 | Tantalum Capacitor, Polarized, Tantalum, 50V, 10% +Tol, 10% -Tol, 4.7uF, 2917, | Kyocera AVX Components | 95158-24KB vs TBJE475K050CXDD0H45 |