Part Details for 95157-110VMLF by Amphenol FCi
Results Overview of 95157-110VMLF by Amphenol FCi
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
95157-110VMLF Information
95157-110VMLF by Amphenol FCi is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
95157-110VMLF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical header, Surface mount, Double Row, 10 Positions, 2.54 mm (0.100in) Pitch. | |
95157-134LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical header, Surface mount, Double Row, 34 Positions, 2.54 mm (0.100in) Pitch. | |
95157-140LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical header, Surface mount, Double Row, 40 Positions, 2.54 mm (0.100in) Pitch. |
Price & Stock for 95157-110VMLF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95157-110VMLF-ND
|
DigiKey | CONN HEADER SMD 10POS 2.54MM Min Qty: 4440 Lead time: 6 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.4775 | Buy Now |
DISTI #
BRG95157-110VMLF
|
Heilind Electronics | B/S 0.100-95157-110VMLF | Americas - 0 in Stock |
|
$0.6139 / $0.6240 | Buy Now |
DISTI #
BRG95157-110VMLF
|
Interstate Connecting Components | B/S 0.100-95157-110VMLF | 0 |
|
$0.6139 / $0.6240 | Buy Now |