95155-409TLF
Description: Board Connector, 27 Contact(s), 3 Row(s), Male, Straight, Press Fit Terminal, LEAD FREE

Overview of 95155-409TLF by Amphenol FCi

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics

CAD Models for 95155-409TLF by Amphenol FCi
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 95155-409TLF by Amphenol FCi

95155-409TLF
Amphenol FCi
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
FCI
Package Description
LEAD FREE
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.40
Connector Type
BOARD CONNECTOR
Contact Finish Termination
TIN (120) OVER NICKEL
Contact Gender
MALE
DIN Conformance
NO
Filter Feature
NO
IEC Conformance
NO
JESD-609 Code
e3
MIL Conformance
NO
Mixed Contacts
NO
Mounting Style
STRAIGHT
Mounting Type
BOARD
Number Of Connectors
ONE
Number of Rows Loaded
3
Option
GENERAL PURPOSE
Terminal Pitch
2.54 mm
Termination Type
PRESS FIT
Total Number of Contacts
27
UL Flammability Code
94V-0
Want to compare parts?
  1. 95155-409TLF
    Amphenol FCi
    Board Connector, 27 Contact(s), 3 Row(s), Male, Straight, Press Fit Terminal, LEAD FREE
    VS

Alternate Parts for 95155-409TLF

This table gives cross-reference parts and alternative options found for 95155-409TLF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 95155-409TLF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
95155-409T Board Connector, 27 Contact(s), 3 Row(s), Male, Straight, Press Fit Terminal Amphenol FCi 95155-409TLF vs 95155-409T
95155-409TLF Board Connector, 27 Contact(s), 3 Row(s), Male, Straight, Press Fit Terminal, LEAD FREE Amphenol Communications Solutions 95155-409TLF vs 95155-409TLF
95155-409T Board Connector, 27 Contact(s), 3 Row(s), Male, Straight, Press Fit Terminal, Amphenol Communications Solutions 95155-409TLF vs 95155-409T
Part Number Description Manufacturer Compare
78537-209HLF Board Connector, 27 Contact(s), 3 Row(s), Male, Straight, Solder Terminal, LEAD FREE Amphenol FCi 95155-409TLF vs 78537-209HLF
1451302730 Board Connector, 27 Contact(s), 3 Row(s), Male, Straight, Solder Terminal W+P Products GmbH 95155-409TLF vs 1451302730
79298-609HLF Board Connector, 27 Contact(s), 3 Row(s), Male, Straight, Solder Terminal, LEAD FREE Amphenol FCi 95155-409TLF vs 79298-609HLF
SL3-027-SH076/01-95 Board Connector, 27 Contact(s), 3 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT E-tec Interconnect Ltd 95155-409TLF vs SL3-027-SH076/01-95
54103-G12-09 Board Connector, 27 Contact(s), 3 Row(s), Male, Straight, Solder Terminal, Amphenol Communications Solutions 95155-409TLF vs 54103-G12-09
68702-209HLF Board Connector, 27 Contact(s), 3 Row(s), Male, Straight, Solder Terminal, LEAD FREE Amphenol Communications Solutions 95155-409TLF vs 68702-209HLF
84977-509HLF Board Connector, 27 Contact(s), 3 Row(s), Male, Straight, Solder Terminal, LEAD FREE Amphenol FCi 95155-409TLF vs 84977-509HLF
54103-G12-09 Board Connector, 27 Contact(s), 3 Row(s), Male, Straight, Solder Terminal Amphenol FCi 95155-409TLF vs 54103-G12-09
50765-C009C Board Connector, 27 Contact(s), 3 Row(s), Male, Straight, Press Fit Terminal Amphenol FCi 95155-409TLF vs 50765-C009C
84600-409H Board Connector, 27 Contact(s), 3 Row(s), Male, Straight, Solder Terminal Amphenol FCi 95155-409TLF vs 84600-409H

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 95155-409TLF by Amphenol FCi.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 95155-409TLF by Amphenol FCi

Select Manufacturer
Which Manufacturer of 95155-409TLF would you like to use for your alert(s)?
  • Please alert me when 95155-409TLF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 95155-409TLF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 95155-409TLF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 95155-409TLF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 95155-409TLF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 95155-409TLF by Amphenol FCi

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: