There are no models available for this part yet.
Overview of 95155-134TLF by Amphenol Communications Solutions
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
95157-134TLF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical header, Surface mount, Double Row, 34 Positions, 2.54 mm (0.100in) Pitch. |
CAD Models for 95155-134TLF by Amphenol Communications Solutions
Part Data Attributes for 95155-134TLF by Amphenol Communications Solutions
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
AMPHENOL ICC
|
Package Description
|
LEAD FREE
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.40
|
Connector Type
|
BOARD CONNECTOR
|
Contact Finish Termination
|
TIN (40) OVER NICKEL
|
Contact Gender
|
MALE
|
DIN Conformance
|
NO
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
JESD-609 Code
|
e3
|
MIL Conformance
|
NO
|
Mixed Contacts
|
NO
|
Mounting Style
|
STRAIGHT
|
Mounting Type
|
BOARD
|
Number Of Connectors
|
ONE
|
Number of Rows Loaded
|
3
|
Option
|
GENERAL PURPOSE
|
Terminal Pitch
|
2.54 mm
|
Termination Type
|
PRESS FIT
|
Total Number of Contacts
|
102
|
UL Flammability Code
|
94V-0
|
Alternate Parts for 95155-134TLF
This table gives cross-reference parts and alternative options found for 95155-134TLF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 95155-134TLF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
50007-5034D | Board Connector, 102 Contact(s), 3 Row(s), Male, Straight, Press Fit Terminal, | Amphenol Communications Solutions | 95155-134TLF vs 50007-5034D |
86807-134HLF | Board Connector, 102 Contact(s), 3 Row(s), Male, Straight, Solder Terminal, LEAD FREE | Amphenol FCi | 95155-134TLF vs 86807-134HLF |
54103-T30-34 | Board Connector, 102 Contact(s), 3 Row(s), Male, Straight, Solder Terminal, | Amphenol Communications Solutions | 95155-134TLF vs 54103-T30-34 |
78536-634 | Board Connector, 102 Contact(s), 3 Row(s), Male, Straight, Solder Terminal, | Amphenol Communications Solutions | 95155-134TLF vs 78536-634 |
50006-3034D | Board Connector, 102 Contact(s), 3 Row(s), Male, Straight, Press Fit Terminal | Amphenol FCi | 95155-134TLF vs 50006-3034D |
69194-334 | Board Connector, 102 Contact(s), 3 Row(s), Male, Straight, Solder Terminal | Amphenol FCi | 95155-134TLF vs 69194-334 |
54103-G34-34 | Board Connector, 102 Contact(s), 3 Row(s), Male, Straight, Solder Terminal | Amphenol FCi | 95155-134TLF vs 54103-G34-34 |
2203-34-S-01-A/B-HT | Board Connector, 102 Contact(s), 3 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Singatron Enterprises Co | 95155-134TLF vs 2203-34-S-01-A/B-HT |
50007-1034ALF | Board Connector, 102 Contact(s), 3 Row(s), Male, Straight, Press Fit Terminal, LEAD FREE | Amphenol Communications Solutions | 95155-134TLF vs 50007-1034ALF |
68702-434 | Board Connector, 102 Contact(s), 3 Row(s), Male, Straight, Solder Terminal | Amphenol FCi | 95155-134TLF vs 68702-434 |