Part Details for 95154-435TLF by Amphenol FCi
Overview of 95154-435TLF by Amphenol FCi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
68695-154HLF | Amphenol Communications Solutions | BergStik® 2.54mm, Board To Board Connector, Unshrouded Header, Through Hole, Double Row, 54 Positions, 2.54mm Pitch, Right Angle, 5.84mm (0.23in) Mating, 2.29mm (0.09in) Tail. |
Part Details for 95154-435TLF
95154-435TLF CAD Models
95154-435TLF Part Data Attributes
|
95154-435TLF
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
95154-435TLF
Amphenol FCi
Board Connector, 105 Contact(s), 3 Row(s), Male, Straight, Press Fit Terminal, LEAD FREE
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | FCI | |
Package Description | LEAD FREE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Termination | TIN (120) OVER NICKEL | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 3 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | PRESS FIT | |
Total Number of Contacts | 105 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 95154-435TLF
This table gives cross-reference parts and alternative options found for 95154-435TLF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 95154-435TLF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
50006-3035C | Board Connector, 105 Contact(s), 3 Row(s), Male, Straight, Press Fit Terminal, | Amphenol Communications Solutions | 95154-435TLF vs 50006-3035C |
68702-635HLF | Board Connector, 105 Contact(s), 3 Row(s), Male, Straight, Solder Terminal, LEAD FREE | Amphenol Communications Solutions | 95154-435TLF vs 68702-635HLF |
69194-535 | Board Connector, 105 Contact(s), 3 Row(s), Male, Straight, Solder Terminal | Amphenol FCi | 95154-435TLF vs 69194-535 |
50012-5035BLF | Board Connector, 105 Contact(s), 3 Row(s), Male, Straight, Solder Terminal, LEAD FREE | Amphenol Communications Solutions | 95154-435TLF vs 50012-5035BLF |
50006-1035P | Board Connector, 105 Contact(s), 3 Row(s), Male, Straight, Press Fit Terminal | Amphenol FCi | 95154-435TLF vs 50006-1035P |
50006-5035GLF | Board Connector, 105 Contact(s), 3 Row(s), Male, Straight, Press Fit Terminal, LEAD FREE | Amphenol Communications Solutions | 95154-435TLF vs 50006-5035GLF |
54103-S32-35 | Board Connector, 105 Contact(s), 3 Row(s), Male, Straight, Solder Terminal, | Amphenol Communications Solutions | 95154-435TLF vs 54103-S32-35 |
94516105610 | Board Connector, 105 Contact(s), 3 Row(s), Male, Straight, Solder Terminal | W+P Products GmbH | 95154-435TLF vs 94516105610 |
SLKG3126105G | Board Connector, 105 Contact(s), 3 Row(s), Male, Straight, Solder Terminal | Fischer Elektronik GmbH & Co KG | 95154-435TLF vs SLKG3126105G |
68702-335HLF | Board Connector, 105 Contact(s), 3 Row(s), Male, Straight, Solder Terminal, LEAD FREE | Amphenol Communications Solutions | 95154-435TLF vs 68702-335HLF |