951462AGLF
Description: Programmable System Clock Chip For ATI RS/RD690 - K8TM-Based Systems, TSSOP28/Tube

Overview of 951462AGLF by Renesas Electronics Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Internet of Things (IoT) Industrial Automation Computing and Data Storage Aerospace and Defense Healthcare Electronic Manufacturing Telecommunications Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
951462AGLF Renesas Electronics Corporation Programmable System Clock Chip For ATI RS/RD690 - K8TM-Based Systems
951462AGLFT Renesas Electronics Corporation Programmable System Clock Chip For ATI RS/RD690 - K8TM-Based Systems

CAD Models for 951462AGLF by Renesas Electronics Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 951462AGLF by Renesas Electronics Corporation

951462AGLF
Renesas Electronics Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
RENESAS ELECTRONICS CORP
Part Package Code
TSSOP
Pin Count
64
Manufacturer Package Code
PAG64
Reach Compliance Code
compliant
ECCN Code
NLR
HTS Code
8542390001
Samacsys Manufacturer
Renesas Electronics
JESD-30 Code
R-PDSO-G64
JESD-609 Code
e3
Moisture Sensitivity Level
1
Number of Terminals
64
Operating Temperature-Max
70 °C
Operating Temperature-Min
Package Body Material
PLASTIC/EPOXY
Package Code
TSSOP
Package Equivalence Code
TSSOP64,.32,20
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Supply Current-Max (Isup)
400 mA
Supply Voltage-Nom (Vsup)
3.3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Finish
TIN
Terminal Form
GULL WING
Terminal Pitch
0.5 mm
Terminal Position
DUAL
Want to compare parts?
  1. 951462AGLF
    Renesas Electronics Corporation
    Programmable System Clock Chip For ATI RS/RD690 - K8TM-Based Systems, TSSOP28/Tube
    VS

Related Parts for 951462AGLF

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 951462AGLF by Renesas Electronics Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 951462AGLF by Renesas Electronics Corporation

Select Manufacturer
Which Manufacturer of 951462AGLF would you like to use for your alert(s)?
  • Please alert me when 951462AGLF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 951462AGLF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 951462AGLF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 951462AGLF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 951462AGLF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 951462AGLF by Renesas Electronics Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: