Part Details for 951450-80625-AR by 3M Interconnect
Overview of 951450-80625-AR by 3M Interconnect
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SN74ALVC7806-25DL | Texas Instruments | 256 x 18 3.3-V asynchronous FIFO memory 56-SSOP 0 to 70 |
Part Details for 951450-80625-AR
951450-80625-AR CAD Models
951450-80625-AR Part Data Attributes
|
951450-80625-AR
3M Interconnect
Buy Now
Datasheet
|
Compare Parts:
951450-80625-AR
3M Interconnect
Board Stacking Connector, 50 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | 3M ELECTRONIC PRODUCTS DIVISION | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Additional Feature | 3M | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | GOLD (10) OVER NICKEL (100) | |
Contact Finish Termination | MATTE TIN OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 50 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 951450-80625-AR
This table gives cross-reference parts and alternative options found for 951450-80625-AR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 951450-80625-AR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FW-25-04-L-D-250-150 | Board Stacking Connector, 50 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Samtec Inc | 951450-80625-AR vs FW-25-04-L-D-250-150 |
FW-25-04-L-D-585-090 | Board Stacking Connector, 50 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Samtec Inc | 951450-80625-AR vs FW-25-04-L-D-585-090 |
FW-25-02-F-D-249-261 | Board Stacking Connector, 50 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Samtec Inc | 951450-80625-AR vs FW-25-02-F-D-249-261 |
74373-350HLF | Board Stacking Connector, 50 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, LEAD FREE | Amphenol FCi | 951450-80625-AR vs 74373-350HLF |
95034-950H | Board Stacking Connector, 50 Contact(s), 2 Row(s), Male, Straight, Solder Terminal | Amphenol FCi | 951450-80625-AR vs 95034-950H |
FW-25-04-G-D-610-100 | Board Stacking Connector, 50 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Samtec Inc | 951450-80625-AR vs FW-25-04-G-D-610-100 |
FW-25-04-G-D-360-120 | Board Stacking Connector, 50 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Samtec Inc | 951450-80625-AR vs FW-25-04-G-D-360-120 |
FW-25-04-L-D-620-090 | Board Stacking Connector, 50 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Samtec Inc | 951450-80625-AR vs FW-25-04-L-D-620-090 |
FW-25-04-G-D-275-165 | Board Stacking Connector, 50 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Samtec Inc | 951450-80625-AR vs FW-25-04-G-D-275-165 |
95090-950HLF | Board Stacking Connector, 50 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, LEAD FREE | Amphenol FCi | 951450-80625-AR vs 95090-950HLF |