There are no models available for this part yet.
Overview of 951272-7722-AR by 3M Interconnect
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
R8A77220AC266BG#U0 | Renesas Electronics Corporation | 32-bit Microcontrollers | |
R8A77220AC266BAV | Renesas Electronics Corporation | 32-bit Microcontrollers |
Price & Stock for 951272-7722-AR by 3M Interconnect
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
05111106297
|
Avnet Americas | Conn Unshrouded Header HDR 72 POS 2mm Solder RA Thru-Hole - Bulk (Alt: 05111106297) RoHS: Compliant Min Qty: 150 Package Multiple: 150 Container: Bulk | 0 |
|
RFQ | ||
DISTI #
517-951272-7722-AR
|
Mouser Electronics | Headers & Wire Housings 72P PIN STRP HDR 2R RA PTH 10U AU RoHS: Compliant | 0 |
|
$3.5600 / $6.1500 | Order Now |
CAD Models for 951272-7722-AR by 3M Interconnect
Part Data Attributes for 951272-7722-AR by 3M Interconnect
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
3M ELECTRONIC PRODUCTS DIVISION
|
Package Description
|
ROHS COMPLIANT
|
Reach Compliance Code
|
compliant
|
Samacsys Manufacturer
|
3M
|
Additional Feature
|
3M
|
Body Breadth
|
0.157 inch
|
Body Depth
|
0.114 inch
|
Body Length
|
5.669 inch
|
Connector Type
|
BOARD CONNECTOR
|
Contact Finish Mating
|
GOLD (10) OVER NICKEL (100)
|
Contact Finish Termination
|
MATTE TIN OVER NICKEL
|
Contact Gender
|
MALE
|
Contact Material
|
COPPER ALLOY
|
Contact Pattern
|
RECTANGULAR
|
Contact Resistance
|
20 mΩ
|
Contact Style
|
SQ PIN-SKT
|
DIN Conformance
|
NO
|
Dielectric Withstanding Voltage
|
1000VDC V
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
Insulation Resistance
|
500000000 Ω
|
Insulator Color
|
BLACK
|
Insulator Material
|
POLYETHYLENE
|
JESD-609 Code
|
e3
|
MIL Conformance
|
NO
|
Mating Contact Pitch
|
0.079 inch
|
Mating Contact Row Spacing
|
0.079 inch
|
Mixed Contacts
|
NO
|
Mounting Option 1
|
LOCKING
|
Mounting Style
|
RIGHT ANGLE
|
Mounting Type
|
BOARD
|
Number Of Connectors
|
ONE
|
Number Of PCB Rows
|
2
|
Number of Rows Loaded
|
2
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-40 °C
|
Option
|
GENERAL PURPOSE
|
PCB Contact Pattern
|
RECTANGULAR
|
PCB Contact Row Spacing
|
2.0066 mm
|
Plating Thickness
|
FLASH inch
|
Rated Current (Signal)
|
1 A
|
Reference Standard
|
UL
|
Terminal Length
|
0.11 inch
|
Terminal Pitch
|
2 mm
|
Termination Type
|
SOLDER
|
Total Number of Contacts
|
72
|
UL Flammability Code
|
94V-0
|
Alternate Parts for 951272-7722-AR
This table gives cross-reference parts and alternative options found for 951272-7722-AR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 951272-7722-AR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
20021221-00072C1LF | Board Connector, 72 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, LEAD FREE | Amphenol FCi | 951272-7722-AR vs 20021221-00072C1LF |
20021221-00072D4LF | Board Connector, 72 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, LEAD FREE | Amphenol FCi | 951272-7722-AR vs 20021221-00072D4LF |
20021221-00072C1LF | Board Connector, 72 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, LEAD FREE | Amphenol Communications Solutions | 951272-7722-AR vs 20021221-00072C1LF |
951272-7722-AR | 72 CONTACT(S), MALE, RIGHT ANGLE TWO PART BOARD CONNECTOR, SOLDER, ROHS COMPLIANT | 3M Electronics | 951272-7722-AR vs 951272-7722-AR |
20021221-00072D4LF | Board Connector, 72 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, LEAD FREE | Amphenol Communications Solutions | 951272-7722-AR vs 20021221-00072D4LF |
7030726050 | Board Connector, 72 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Solder Terminal, | W+P Products GmbH | 951272-7722-AR vs 7030726050 |
20021212-00072T1LF | Board Connector, 72 Contact(s), 2 Row(s), Male, Right Angle, 0.05 inch Pitch, Solder Terminal, Locking, Black Insulator, LEAD FREE | Amphenol Communications Solutions | 951272-7722-AR vs 20021212-00072T1LF |
20021212-00072T8LF | Board Connector, 72 Contact(s), 2 Row(s), Male, Right Angle, 0.05 inch Pitch, Solder Terminal, Locking, Black Insulator, LEAD FREE | Amphenol Communications Solutions | 951272-7722-AR vs 20021212-00072T8LF |
20021212-00072T1LF | Board Connector, 72 Contact(s), 2 Row(s), Male, Right Angle, 0.05 inch Pitch, Solder Terminal, Locking, Black Insulator, LEAD FREE | Amphenol FCi | 951272-7722-AR vs 20021212-00072T1LF |
20021221-00072D9LF | Board Connector, 72 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, LEAD FREE | Amphenol FCi | 951272-7722-AR vs 20021221-00072D9LF |