Part Details for 951258-7622-AR by 3M Interconnect
Overview of 951258-7622-AR by 3M Interconnect
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD7622BSTZ | Analog Devices | 16-BIT 2MSPS Differential ADC | |
AD7622BSTZRL | Analog Devices | 16-BIT 2MSPS Differential ADC | |
AD7622BCPZ | Analog Devices | 16-BIT 2MSPS Differential ADC |
Price & Stock for 951258-7622-AR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3M9171-58-ND
|
DigiKey | CONN HEADER R/A 58POS 2MM Min Qty: 1 Lead time: 9 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.8167 / $6.5400 | Buy Now |
DISTI #
05111106213
|
Avnet Americas | Conn Unshrouded Header HDR 58 POS 2mm Solder RA Thru-Hole - Bulk (Alt: 05111106213) RoHS: Compliant Min Qty: 300 Package Multiple: 300 Container: Bulk | 0 |
|
RFQ | |
DISTI #
517-951258-7622-AR
|
Mouser Electronics | Headers & Wire Housings 58P PIN STRP HDR 2R RA PTH 10U AU RoHS: Compliant | 0 |
|
$3.1700 / $3.9900 | Order Now |
Part Details for 951258-7622-AR
951258-7622-AR CAD Models
951258-7622-AR Part Data Attributes
|
951258-7622-AR
3M Interconnect
Buy Now
Datasheet
|
Compare Parts:
951258-7622-AR
3M Interconnect
Board Connector, 58 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | 3M ELECTRONIC PRODUCTS DIVISION | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Additional Feature | 3M | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD (10) OVER NICKEL (100) | |
Contact Finish Termination | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 58 | |
UL Flammability Code | 94V-0 |