Part Details for 9512210000 by Weidmüller Interface GmbH & Co. KG
Overview of 9512210000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 9512210000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14C2536
|
Newark | Wnt 70N |Weidmuller 9512210000 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$44.3600 / $51.1100 | Buy Now |
DISTI #
9512210000
|
Avnet Americas | Conn Modular Terminal Blocks 1 POS Screw ST 175A - Bulk (Alt: 9512210000) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Container: Bulk | 0 |
|
RFQ | |
DISTI #
470-9512210000
|
Mouser Electronics | DIN Rail Terminal Blocks WNT 70N/35 RoHS: Compliant | 0 |
|
$25.8500 / $26.3600 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$32.8400 / $41.8400 | Buy Now |