95122-6882
Molex
Description: Telecom and Datacom Connector, 8 Contact(s), Female, Right Angle, Surface Mount Terminal, Locking, Jack

Overview of 95122-6882 by Molex

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
50295-1220ELF Amphenol Communications Solutions High Pin Count, Backplane Connectors, Receptacle, Right Angle, Through Hole, 4 Row, 220 Positions, 0 Guide Pin, 2.54mm (0.100in) Pitch
68695-122HLF Amphenol Communications Solutions BergStik® 2.54mm, Board To Board Connector, Unshrouded Header, Through Hole, Double Row, 22 Positions, 2.54mm Pitch, Right Angle, 5.84mm (0.23in) Mating, 2.29mm (0.09in) Tail.
iW3688-20 Renesas Electronics Corporation Advanced, Single-Stage, LED Driver Offers Best Dimming Performance and Dimmer Compatibility with Low BOM for 20W Retrofit Bulbs

Price & Stock for 95122-6882 by Molex

Part # Manufacturer Description Stock Price Buy
Bristol Electronics   235
RFQ
DISTI # 3074457345656034762
Avnet Abacus CONN RJ-45 F 8 POS 1.27MM SLDR RA SMD 8TERM (Alt: 3074457345656034762) RoHS: Compliant Min Qty: 805 Package Multiple: 805 Abacus - 0
Buy Now

CAD Models for 95122-6882 by Molex
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 95122-6882 by Molex

95122-6882
Molex
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MOLEX LLC
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.30
Samacsys Manufacturer
Molex
Additional Feature
RF/EMI SHIELDED
Board Mounting Option
SPLIT BOARD LOCK
Body Breadth
0.512 inch
Body Depth
0.74 inch
Body Length
0.713 inch
Body/Shell Style
JACK
Connector Type
TELECOM AND DATACOM CONNECTOR
Contact Finish Mating
NOT SPECIFIED
Contact Finish Termination
MATTE TIN
Contact Gender
FEMALE
Contact Material
NOT SPECIFIED
Contact Resistance
20 mΩ
Contact Style
TELCOM, MODULAR
DIN Conformance
NO
Dielectric Withstanding Voltage
1000VAC V
Empty Shell
NO
Filter Feature
NO
IEC Conformance
NO
Insulation Resistance
500000000 Ω
Insulator Color
BLACK
Insulator Material
GLASS FILLED POLYAMIDE
MIL Conformance
NO
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
Mounting Option 1
LOCKING
Mounting Style
RIGHT ANGLE
Mounting Type
BOARD
Number of Ports
1
Operating Temperature-Max
80 °C
Operating Temperature-Min
-40 °C
Option
GENERAL PURPOSE
Plating Thickness
50u inch
Rated Current (Signal)
1.5 A
Reference Standard
UL
Shell Finish
TIN LEAD
Terminal Pitch
1.27 mm
Termination Type
SURFACE MOUNT
Total Number of Contacts
8
UL Flammability Code
94V-0
Want to compare parts?
  1. 95122-6882
    Molex
    Telecom and Datacom Connector, 8 Contact(s), Female, Right Angle, Surface Mount Terminal, Locking, Jack
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 95122-6882 by Molex.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 95122-6882 by Molex

  • Please alert me when 95122-6882 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 95122-6882 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 95122-6882 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 95122-6882 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 95122-6882.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 95122-6882 by Molex

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: