Part Details for 9512080000 by Weidmüller Interface GmbH & Co. KG
Overview of 9512080000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 9512080000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
21M4328
|
Newark | Pcf 7.50/13/135 3.5Sn Or Bx |Weidmuller 9512080000 RoHS: Not Compliant Min Qty: 18 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.9500 / $7.5700 | Buy Now |
DISTI #
9512080000-ND
|
DigiKey | TERM BLOCK 13POS 45DEG 7.5MM PCB Min Qty: 108 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4.6678 | Buy Now |
DISTI #
9512080000
|
Avnet Americas | Conn Wire to Board M 13 POS 7.5mm Solder Thru-Hole Box - Bag (Alt: 9512080000) RoHS: Compliant Min Qty: 18 Package Multiple: 18 Container: Bag | 0 |
|
RFQ | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$3.6800 / $4.6400 | Buy Now |
DISTI #
9512080000
|
Avnet Abacus | Conn Wire to Board M 13 POS 7.5mm Solder Thru-Hole Box (Alt: 9512080000) RoHS: Compliant Min Qty: 18 Package Multiple: 18 Lead time: 3 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |