Microcontrollers and Processors
951200301
Description: RISC Microprocessor, 32-Bit, 25MHz, CMOS, MQFP-256

Overview of 951200301 by Atmel Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Healthcare Medical Imaging

CAD Models for 951200301 by Atmel Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 951200301 by Atmel Corporation

951200301
Atmel Corporation
-
-
Part Life Cycle Code
Transferred
Ihs Manufacturer
ATMEL CORP
Part Package Code
QFP
Package Description
QFF,
Pin Count
256
Reach Compliance Code
unknown
ECCN Code
3A991.A.2
HTS Code
8542.31.00.01
Address Bus Width
32
Bit Size
32
Boundary Scan
YES
Clock Frequency-Max
50 MHz
External Data Bus Width
32
Format
FLOATING POINT
Integrated Cache
NO
JESD-30 Code
S-XQFP-F256
Length
37.085 mm
Low Power Mode
YES
Number of Terminals
256
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Body Material
UNSPECIFIED
Package Code
QFF
Package Shape
SQUARE
Package Style
FLATPACK
Qualification Status
Not Qualified
Seated Height-Max
3.18 mm
Speed
25 MHz
Supply Voltage-Max
5.5 V
Supply Voltage-Min
4.5 V
Supply Voltage-Nom
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
MILITARY
Terminal Form
FLAT
Terminal Pitch
0.508 mm
Terminal Position
QUAD
Width
37.085 mm
uPs/uCs/Peripheral ICs Type
MICROPROCESSOR, RISC
Want to compare parts?
  1. 951200301
    Atmel Corporation
    RISC Microprocessor, 32-Bit, 25MHz, CMOS, MQFP-256
    VS

Alternate Parts for 951200301

This table gives cross-reference parts and alternative options found for 951200301. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 951200301, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
5962-0054001Q9A RISC Microprocessor, 32-Bit, 25MHz, CMOS, MQFP-256 Atmel Corporation 951200301 vs 5962-0054001Q9A
5962-0054001QXX RISC Microprocessor, 32-Bit, 25MHz, CMOS, MQFP-256 Atmel Corporation 951200301 vs 5962-0054001QXX
TSC695F-25MA-E RISC Microprocessor, 32-Bit, 25MHz, CMOS, MQFP-256 Atmel Corporation 951200301 vs TSC695F-25MA-E
5962-0054001VXX RISC Microprocessor, 32-Bit, 25MHz, CMOS, MQFP-256 Atmel Corporation 951200301 vs 5962-0054001VXX
TSC695F-25MB-E RISC Microprocessor, 32-Bit, 25MHz, CMOS, MQFP-256 Atmel Corporation 951200301 vs TSC695F-25MB-E
5962-0054001QXC RISC Microprocessor, 32-Bit, 25MHz, CMOS, MQFP-256 Atmel Corporation 951200301 vs 5962-0054001QXC
Part Number Description Manufacturer Compare
TSC695FL-15SASB RISC Microprocessor, 32-Bit, 15MHz, CMOS, MQFP-256 Atmel Corporation 951200301 vs TSC695FL-15SASB
HD6417751VF133 RISC Microprocessor, 32-Bit, 134MHz, CMOS, PQFP256, QFP-256 Hitachi Ltd 951200301 vs HD6417751VF133
5962-0324601Q9X RISC Microprocessor, 32-Bit, 15MHz, CMOS, DIE Atmel Corporation 951200301 vs 5962-0324601Q9X
SC220I5PTAV001 Micro Peripheral IC Microsemi Corporation 951200301 vs SC220I5PTAV001
5962-0054001QXX RISC Microprocessor, 32-Bit, 25MHz, CMOS, MQFP-256 Atmel Corporation 951200301 vs 5962-0054001QXX
HMS30C7202Q RISC Microprocessor, 32-Bit, 82.944MHz, CMOS, PQFP256, 28 X 28 MM, 3.37 MM HEIGHT, 0.40 MM PITCH, MQFP-256 SK Hynix Inc 951200301 vs HMS30C7202Q
5962-0054001QXC RISC Microprocessor, 32-Bit, 25MHz, CMOS, MQFP-256 Atmel Corporation 951200301 vs 5962-0054001QXC
SC220I6PTAV Micro Peripheral IC Microsemi Corporation 951200301 vs SC220I6PTAV
TSC695F-25MB-E RISC Microprocessor, 32-Bit, 25MHz, CMOS, MQFP-256 Atmel Corporation 951200301 vs TSC695F-25MB-E
TSC695F-25MA-E RISC Microprocessor, 32-Bit, 25MHz, CMOS, MQFP-256 Atmel Corporation 951200301 vs TSC695F-25MA-E

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 951200301 by Atmel Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 951200301 by Atmel Corporation

  • Please alert me when 951200301 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 951200301 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 951200301 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 951200301 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 951200301.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 951200301 by Atmel Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: