Part Details for 9512000000 by Weidmüller Interface GmbH & Co. KG
Overview of 9512000000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 9512000000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
21M4320
|
Newark | Pcf 7.50/05/135 3.5Sn Or Bx |Weidmuller 9512000000 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.9100 / $2.3800 | Buy Now |
DISTI #
9512000000-ND
|
DigiKey | TERM BLOCK 5POS 45DEG 7.5MM PCB Min Qty: 100 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.9230 | Buy Now |
DISTI #
9512000000
|
Avnet Americas | Conn Wire to Board M 5 POS 7.5mm Solder Thru-Hole Box - Bag (Alt: 9512000000) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Container: Bag | 0 |
|
RFQ | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.3900 / $1.7300 | Buy Now |
DISTI #
9512000000
|
Avnet Abacus | Conn Wire to Board M 5 POS 7.5mm Solder Thru-Hole Box (Alt: 9512000000) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 3 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |