Part Details for 9512-3-10-41 by Amphenol Positronic
Overview of 9512-3-10-41 by Amphenol Positronic
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
9512P0J40H | Amphenol Communications Solutions | XCede, High speed backplane connectors, 2-Pair, 4 Position, Right Polarizing. | |
9512Y0J30H | Amphenol Communications Solutions | XCede, High speed backplane connectors, 2-Pair, 4 Position, Right Polarizing. | |
9512C0C20H | Amphenol Communications Solutions | XCede, High speed backplane connectors, 2-Pair, 6 Position, Left Polarizing c. |
Price & Stock for 9512-3-10-41
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
POS9512-3-10-41
|
Heilind Electronics | EXTRACTION / INSERTION TOOL | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
POS9512-3-10-41
|
Interstate Connecting Components | EXTRACTION / INSERTION TOOL | 0 |
|
Buy Now |