Part Details for 95115-2883 by Molex
Overview of 95115-2883 by Molex
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Internet of Things (IoT)
Environmental Monitoring
Smart Cities
Transportation and Logistics
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Automotive
Consumer Electronics
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HA2-2542/883 | Rochester Electronics LLC | Replacement for Intersil part number 5962-8964301XA. Buy from authorized manufacturer Rochester Electronics. | |
UHD532/883 | Rochester Electronics LLC | UHD532 - POWER DRIVER, NOR, QUAD 2-INPUT, 100V - Dual marked (5962-8960403CA) | |
UHD432/883 | Rochester Electronics LLC | Peripheral Driver, 4 Driver, BIPolar, CDIP14 |
Price & Stock for 95115-2883
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Connector Accessories Boot Thermoplastic Green RoHS: Compliant |
995 Partner Stock |
|
$0.0846 / $0.1434 | Buy Now |
DISTI #
24683855
|
Verical | Connector Accessories Boot Thermoplastic Green RoHS: Compliant Min Qty: 638 Package Multiple: 1 | Americas - 995 |
|
$0.0980 | Buy Now |
DISTI #
951152883-MOL
|
TME | 95115-2883 | 995 |
|
Buy Now | |
|
Master Electronics | Connector Accessories Boot Thermoplastic Green RoHS: Compliant |
995 Partner Stock |
|
$0.0846 / $0.1434 | Buy Now |
DISTI #
10199009
|
TestEquity LLC | Molex 95115-2883 Boot 6 1mm, Color Green 951152883 | 995 |
|
$0.1000 | Buy Now |