Part Details for 951128-7722-AR by Hongxing Electrical Ltd
Overview of 951128-7722-AR by Hongxing Electrical Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD7722ASZ | Analog Devices | 16-Bit Sigma-Delta Converter I | |
50295-1128ELF | Amphenol Communications Solutions | High Pin Count, Backplane Connectors, Receptacle, Right Angle, 4 Row, 0 Guide Pin, Through Hole, 128 Positions, 2.54mm (0.100in) Pitch | |
R8A77220AC266BG#U0 | Renesas Electronics Corporation | 32-bit Microcontrollers |
Price & Stock for 951128-7722-AR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Shengyu Electronics Technology Limited | CONN HEADER R/A 28POS 2MM | 4628 |
|
RFQ |