Part Details for 951122 by Weidmüller Interface GmbH & Co. KG
Overview of 951122 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
379-5112-200 | Amphenol Communications Solutions | PLUG,INFINX,6 Pair 18 Position 3MM, 100MΩ, no lossy |
Price & Stock for 951122
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11B953
|
Newark | Ke/Pok51,horizontal Earth Ba |Weidmuller 951122 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$28.0800 / $35.3000 | Buy Now |
DISTI #
951122
|
Avnet Americas | KE/POK51,HORIZONTAL EARTH BA -EA - Bulk (Alt: 951122) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$20.5200 / $28.8000 | Buy Now |