Part Details for 951122-8622-AR by Honest Han
Overview of 951122-8622-AR by Honest Han
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
379-5112-200 | Amphenol Communications Solutions | PLUG,INFINX,6 Pair 18 Position 3MM, 100MΩ, no lossy |
Price & Stock for 951122-8622-AR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Shengyu Electronics Technology Limited | CONN HEADER VERT 22POS 2MM | 4209 |
|
RFQ |