Part Details for 951117-7722-AR by Honest Han
Overview of 951117-7722-AR by Honest Han
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
R8A77220AC266BG#U0 | Renesas Electronics Corporation | 32-bit Microcontrollers | |
R8A77220AC266BAV | Renesas Electronics Corporation | 32-bit Microcontrollers | |
67722-108LF | Amphenol Communications Solutions | PV® Wire-to-Board Connector System, Mini Latch Housing, Double Row, 2.54mm (0.100in), 16 Positions.. |
Price & Stock for 951117-7722-AR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Shengyu Electronics Technology Limited | CONN HEADER R/A 17POS 2MM | 2931 |
|
RFQ |