Part Details for 951116-4620-AR-TP by Hongxing Electrical Ltd
Overview of 951116-4620-AR-TP by Hongxing Electrical Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTM4620EY#PBF | Analog Devices | 2x 13A or 1x 26A DC/DC µModule | |
LTM4620IV#PBF | Analog Devices | 2x 13A or 1x 26A DC/DC µModule | |
EVAL-ADN4620EBZ | Analog Devices | ADN4620 SSOP evaluation Board |
Price & Stock for 951116-4620-AR-TP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Shengyu Electronics Technology Limited | CONN HEADER SMD R/A 16POS 2MM | 11541 |
|
RFQ |