There are no models available for this part yet.
Overview of 95106 NC001 by Alpha Wire
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CO-058SMABNC0-010 | Amphenol Cables on Demand | Amphenol CO-058SMABNC0-010 SMA Male to BNC Male (RG58) 50 Ohm Coaxial Cable Assembly 10ft | |
CO-058BNCRBNC-001 | Amphenol Cables on Demand | Amphenol CO-058BNCRBNC-001 BNC Male to BNC Right Angle Male (RG58) 50 Ohm Coaxial Cable Assembly 1ft | |
CO-059BNCRBNC-001 | Amphenol Cables on Demand | Amphenol CO-059BNCRBNC-001 BNC Male to BNC Right Angle Male (RG59) 75 Ohm Coaxial Cable Assembly (RG59/U Solid) 1ft |
Price & Stock for 95106 NC001 by Alpha Wire
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
63K2434
|
Newark | Fit Wire Management/1000 Ft |Alpha Wire 95106 NC001 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1000 Date Code: 0 Container: SPOOL | 0 |
|
Buy Now | ||
DISTI #
602-95106-1000
|
Mouser Electronics | Spiral Wraps, Sleeves, Tubing & Conduit .062 BARE COPR BRAID 1000FT SPOOL NO COL | 0 |
|
$658.4700 / $714.8000 | Order Now |