Part Details for 9510-G213-W4F1-Z0C2B1-0.5A by E-T-A
Overview of 9510-G213-W4F1-Z0C2B1-0.5A by E-T-A
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 9510-G213-W4F1-Z0C2B1-0.5A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
9510-G213-W4F1-Z0C2B1-0.5A-ND
|
DigiKey | CIRC BRKR SWITCH Min Qty: 10 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$128.8440 | Buy Now |
DISTI #
457-213W4F1Z0C2B10.5
|
Mouser Electronics | Circuit Breakers Single pole, miniaturised aircraft simulator switch with extremely fast magnetic trip time. Blade, screw and wire wrap terminals. Aircraft style threadneck and push/pull button with white trip indicator ring. Current rating marked on | 0 |
|
$115.4700 | Order Now |
DISTI #
71522891
|
RS | Simulator Switch Magnetic Black Push-Pull Act. Wire Wrap Term. 28VDC 1P 0.50A | E-T-A Circuit Protection and Control 9510-G213-W4F1-Z0C2B1-0.5A RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$103.0800 / $128.8400 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$96.5200 / $125.0700 | Buy Now |
DISTI #
000000000006098708
|
Sager | Circuit Breakers Single pole, miniaturised aircraft simulator switch with extremely fast magnetic trip time. Blade, screw and wire wrap terminals. Aircraft style threadneck and push/pull button with white trip indicator ring. Current rating marked on the Min Qty: 1 | 0 |
|
$82.9200 / $134.0000 | Buy Now |