Part Details for 9510-G213-P1F0-Z0R2B9-8S0041 by E-T-A
Overview of 9510-G213-P1F0-Z0R2B9-8S0041 by E-T-A
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
BLF3G21-30 | Rochester Electronics LLC | BLF3G21-30 - UHF 30W Power LDMOS Transistor (Ampleon Die) | |
UPD78F9510GR-JJG-A | Renesas Electronics Corporation | Compact, Low-power, Low Pin-count 8-bit Microcontrollers for General Purpose Applications (Non Promotion), SSOP, /Embossed Tape | |
HS9-5104AEH-Q | Renesas Electronics Corporation | Radiation Hardened, Low Noise Quad Operational Amplifiers |
Price & Stock for 9510-G213-P1F0-Z0R2B9-8S0041
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
9510-G213-P1F0-Z0R2B9-8S0041-ND
|
DigiKey | CIR BRKR MAG 24VDC PUSH-PULL Min Qty: 10 Lead time: 7 Weeks Container: Bulk | Temporarily Out of Stock |
|
$161.6560 | Buy Now |
DISTI #
457-P1F0Z0R2B98S0041
|
Mouser Electronics | Circuit Breakers Single pole, miniaturised aircraft simulator switch with extremely fast magnetic trip time. Blade, screw and wire wrap terminals. Aircraft style threadneck and push/pull button with white trip indicator ring. Current rating marked on | 0 |
|
$139.9500 / $169.9300 | Order Now |
DISTI #
75088981
|
RS | Single-Pole Mini Aircraft Simulator Switch | E-T-A Circuit Protection and Control 9510-G213-P1F0-Z0R2B9-8S0041 Min Qty: 10 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$143.5500 | RFQ |
DISTI #
000000000005241947
|
Sager | Circuit Breakers Single pole, miniaturised aircraft simulator switch with extremely fast magnetic trip time. Blade, screw and wire wrap terminals. Aircraft style threadneck and push/pull button with white trip indicator ring. Current rating marked on the Min Qty: 1 | 0 |
|
$109.3900 / $176.7700 | Buy Now |