Part Details for 9510-G213-J3F1-B2C2B1-4A by E-T-A
Overview of 9510-G213-J3F1-B2C2B1-4A by E-T-A
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
BLF3G21-30 | Rochester Electronics LLC | BLF3G21-30 - UHF 30W Power LDMOS Transistor (Ampleon Die) | |
UPD78F9510GR-JJG-A | Renesas Electronics Corporation | Compact, Low-power, Low Pin-count 8-bit Microcontrollers for General Purpose Applications (Non Promotion), SSOP, /Embossed Tape | |
HS9-5104AEH-Q | Renesas Electronics Corporation | Radiation Hardened, Low Noise Quad Operational Amplifiers |
Price & Stock for 9510-G213-J3F1-B2C2B1-4A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
9510-G213-J3F1-B2C2B1-4A-ND
|
DigiKey | CIRC BRKR SWITCH Min Qty: 10 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$136.9070 | Buy Now |
DISTI #
457-G213J3F1B2C2B14
|
Mouser Electronics | Circuit Breakers Single pole, miniaturised aircraft simulator switch with extremely fast magnetic trip time. Blade, screw and wire wrap terminals. Aircraft style threadneck and push/pull button with white trip indicator ring. Current rating marked on | 0 |
|
$128.1700 / $128.3600 | Order Now |
DISTI #
71522847
|
RS | Simulator Switch Magnetic Black Push-Pull Actuator Screw+Socket 28VDC 1P 4A | E-T-A Circuit Protection and Control 9510-G213-J3F1-B2C2B1-4A RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$144.4200 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$106.0800 / $137.4500 | Buy Now |
DISTI #
000000000006098700
|
Sager | Circuit Breakers Single pole, miniaturised aircraft simulator switch with extremely fast magnetic trip time. Blade, screw and wire wrap terminals. Aircraft style threadneck and push/pull button with white trip indicator ring. Current rating marked on the Min Qty: 1 | 0 |
|
$91.1300 / $147.2700 | Buy Now |