Part Details for 9510-G213-J3F1-B2C2B1-35A by E-T-A
Overview of 9510-G213-J3F1-B2C2B1-35A by E-T-A
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
BLF3G21-30 | Rochester Electronics LLC | BLF3G21-30 - UHF 30W Power LDMOS Transistor (Ampleon Die) | |
CS1200 | Coilcraft Inc | Current Sense Transformer, 35A, 1:200 | |
CS4200V-01L | Coilcraft Inc | Current Sense Transformer, 35A, ROHS COMPLIANT |
Price & Stock for 9510-G213-J3F1-B2C2B1-35A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
9510-G213-J3F1-B2C2B1-35A-ND
|
DigiKey | CIR BRKR MAG 35A 28VDC PUSH-PULL Min Qty: 10 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$136.8770 | Buy Now |
DISTI #
457-G213J3F1B2C2B135
|
Mouser Electronics | Circuit Breakers Single pole, miniaturised aircraft simulator switch with extremely fast magnetic trip time. Blade, screw and wire wrap terminals. Aircraft style threadneck and push/pull button with white trip indicator ring. Current rating marked on | 0 |
|
$128.1400 / $128.3300 | Order Now |
DISTI #
71522844
|
RS | Simulator Switch Magnetic Black Push-Pull Actuator Screw+Socket 28VDC 1P 35A | E-T-A Circuit Protection and Control 9510-G213-J3F1-B2C2B1-35A RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$144.4000 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$106.0500 / $137.4200 | Buy Now |
DISTI #
000000000003901249
|
Sager | Circuit Breakers Single pole, miniaturised aircraft simulator switch with extremely fast magnetic trip time. Blade, screw and wire wrap terminals. Aircraft style threadneck and push/pull button with white trip indicator ring. Current rating marked on the Min Qty: 1 | 0 |
|
$91.1100 / $147.2300 | Buy Now |