Part Details for 951-SV-DS/02 by WECO Electrical Connectors
Overview of 951-SV-DS/02 by WECO Electrical Connectors
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 951-SV-DS/02
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3072-951-SV-DS/02-ND
|
DigiKey | PCB SCREW CONN, 2P, 5MM Min Qty: 1 Lead time: 1 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.6083 / $1.4600 | Buy Now |
DISTI #
71513458
|
RS | Plug-in Screw Connector System for Printed Circuit Boards | WECO 951-SV-DS/02 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 500 |
|
$0.9200 / $1.5300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 750 Package Multiple: 250 | 0 |
|
$0.5670 | Buy Now |
|
Onlinecomponents.com | 951 Series Screw Connector - 2 pole -5mm Pitch - 14-26 AWG - Terminal Block RoHS: Compliant | 0 |
|
$0.5190 / $0.6740 | Buy Now |