951-600J-40D
Amphenol Corporation
Description: Board Connector, 96 Contact(s), 4 Row(s), Male, Straight, Press Fit Terminal, LEAD FREE

Overview of 951-600J-40D by Amphenol Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
AD600JRZ-RL Analog Devices VARIABLE GAIN AMP IC
AD600JRZ-R7 Analog Devices VARIABLE GAIN AMP IC
AD600JRZ Analog Devices VARIABLE GAIN AMP. IC

Price & Stock for 951-600J-40D by Amphenol Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 951-600J-40D
Avnet Americas Connector High Speed Backplane Header 96 Position 1.85mm Press Fit Straight Through Hole - Trays (Alt: 951-600J-40D) RoHS: Not Compliant Min Qty: 210 Package Multiple: 210 Lead time: 12 Weeks, 0 Days Container: Tray 0
RFQ

CAD Models for 951-600J-40D by Amphenol Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 951-600J-40D by Amphenol Corporation

951-600J-40D
Amphenol Corporation
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
AMPHENOL CORP
Package Description
LEAD FREE
Reach Compliance Code
unknown
Factory Lead Time
12 Weeks
Additional Feature
PANEL MOUNTABLE, POLARIZED
Connector Type
BOARD CONNECTOR
Contact Finish Mating
GOLD OVER NICKEL SULFAMATE
Contact Finish Termination
GOLD OVER NICKEL
Contact Gender
MALE
DIN Conformance
NO
Filter Feature
NO
IEC Conformance
NO
JESD-609 Code
e4
MIL Conformance
NO
Mixed Contacts
NO
Mounting Style
STRAIGHT
Mounting Type
BOARD
Number Of Connectors
ONE
Number of Rows Loaded
4
Option
GENERAL PURPOSE
Termination Type
PRESS FIT
Total Number of Contacts
96
Want to compare parts?
  1. 951-600J-40D
    Amphenol Corporation
    Board Connector, 96 Contact(s), 4 Row(s), Male, Straight, Press Fit Terminal, LEAD FREE
    VS

Related Parts for 951-600J-40D

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 951-600J-40D by Amphenol Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 951-600J-40D by Amphenol Corporation

Select Manufacturer
Which Manufacturer of 951-600J-40D would you like to use for your alert(s)?
  • Please alert me when 951-600J-40D inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 951-600J-40D alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 951-600J-40D to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 951-600J-40D alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 951-600J-40D.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 951-600J-40D by Amphenol Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: