Part Details for 951-5S0J-40C by Amphenol Corporation
Overview of 951-5S0J-40C by Amphenol Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISL61861BIBZ | Renesas Electronics Corporation | USB Port Power Supply Controller - Covering the Industrial Temperature Range of -40C to +85C | |
ISL61862CIRZ | Renesas Electronics Corporation | USB Port Power Supply Controller - Covering the Industrial Temperature Range of -40C to +85C | |
ISL61863GIRZ | Renesas Electronics Corporation | USB Port Power Supply Controller - Covering the Industrial Temperature Range of -40C to +85C |
Part Details for 951-5S0J-40C
951-5S0J-40C CAD Models
951-5S0J-40C Part Data Attributes
|
951-5S0J-40C
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
951-5S0J-40C
Amphenol Corporation
Board Connector, 14 Contact(s), 4 Row(s), Male, Straight, Solder Terminal
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD (50) | |
Contact Finish Termination | GOLD (50) | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 4 | |
Option | GENERAL PURPOSE | |
Termination Type | SOLDER | |
Total Number of Contacts | 14 |
Alternate Parts for 951-5S0J-40C
This table gives cross-reference parts and alternative options found for 951-5S0J-40C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 951-5S0J-40C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HM1W41APR104H6 | Board Connector, 14 Contact(s), 4 Row(s), Male, Straight, Press Fit Terminal, | Amphenol Communications Solutions | 951-5S0J-40C vs HM1W41APR104H6 |
951-5J0J-60E | Board Connector, 14 Contact(s), 4 Row(s), Male, Straight, Solder Terminal, LEAD FREE | Amphenol Corporation | 951-5S0J-40C vs 951-5J0J-60E |
50203-714A | Board Connector, 14 Contact(s), 4 Row(s), Male, Straight, Press Fit Terminal | Amphenol FCi | 951-5S0J-40C vs 50203-714A |
70218-N171 | Board Connector, 14 Contact(s), 4 Row(s), Male, Straight, Press Fit Terminal | Amphenol FCi | 951-5S0J-40C vs 70218-N171 |
951-5F0J-80B | Board Connector, 14 Contact(s), 4 Row(s), Male, Straight, Solder Terminal | Amphenol Corporation | 951-5S0J-40C vs 951-5F0J-80B |
951-5V0J-50E | Board Connector, 14 Contact(s), 4 Row(s), Male, Straight, Solder Terminal, LEAD FREE | Amphenol Corporation | 951-5S0J-40C vs 951-5V0J-50E |
951-5J0J-51B | Board Connector, 14 Contact(s), 4 Row(s), Male, Straight, Solder Terminal | Amphenol Corporation | 951-5S0J-40C vs 951-5J0J-51B |
951-5B0J-40D | Board Connector, 14 Contact(s), 4 Row(s), Male, Straight, Solder Terminal, LEAD FREE | Amphenol Corporation | 951-5S0J-40C vs 951-5B0J-40D |
951-5H0J-20D | Board Connector, 14 Contact(s), 4 Row(s), Male, Straight, Solder Terminal, LEAD FREE | Amphenol Corporation | 951-5S0J-40C vs 951-5H0J-20D |
951-510J-50D | Board Connector, 14 Contact(s), 4 Row(s), Male, Straight, Solder Terminal, LEAD FREE | Amphenol Corporation | 951-5S0J-40C vs 951-510J-50D |