Part Details for 951-4Z0N-24J by Amphenol Corporation
Overview of 951-4Z0N-24J by Amphenol Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 951-4Z0N-24J
951-4Z0N-24J CAD Models
951-4Z0N-24J Part Data Attributes
|
951-4Z0N-24J
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
951-4Z0N-24J
Amphenol Corporation
Board Connector, 24 Contact(s), 4 Row(s), Male, Straight, Solder Terminal, LEAD FREE
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Package Description | LEAD FREE | |
Reach Compliance Code | unknown | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD OVER NICKEL | |
Contact Finish Termination | GOLD OVER NICKEL | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 4 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 24 |
Alternate Parts for 951-4Z0N-24J
This table gives cross-reference parts and alternative options found for 951-4Z0N-24J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 951-4Z0N-24J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
951-4J0N-75J | Board Connector, 24 Contact(s), 4 Row(s), Male, Straight, Solder Terminal, LEAD FREE | Amphenol Corporation | 951-4Z0N-24J vs 951-4J0N-75J |
MP2-H024-4AP5-S-PD | 24 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, PRESS FIT, ROHS COMPLIANT | 3M Electronics | 951-4Z0N-24J vs MP2-H024-4AP5-S-PD |
951-4F0N-31H | Board Connector, 24 Contact(s), 4 Row(s), Male, Straight, Solder Terminal, LEAD FREE | Amphenol Corporation | 951-4Z0N-24J vs 951-4F0N-31H |
85935-901 | Board Connector, 24 Contact(s), 4 Row(s), Male, Right Angle, Solder Terminal | Amphenol FCi | 951-4Z0N-24J vs 85935-901 |
951-4B0N-60G | Board Connector, 24 Contact(s), 4 Row(s), Male, Straight, Solder Terminal, | Amphenol Corporation | 951-4Z0N-24J vs 951-4B0N-60G |
1-5223610-4 | CONNECTOR, 24 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, PRESS FIT | TE Connectivity | 951-4Z0N-24J vs 1-5223610-4 |
951-4U0N-51F | Board Connector, 24 Contact(s), 4 Row(s), Male, Straight, Solder Terminal, | Amphenol Corporation | 951-4Z0N-24J vs 951-4U0N-51F |
70218-949 | Board Connector, 24 Contact(s), 4 Row(s), Male, Straight, Press Fit Terminal, | Amphenol Communications Solutions | 951-4Z0N-24J vs 70218-949 |
85713-944 | Board Connector, 24 Contact(s), 4 Row(s), Male, Straight, Press Fit Terminal, | Amphenol Communications Solutions | 951-4Z0N-24J vs 85713-944 |
951-4T0N-61J | Board Connector, 24 Contact(s), 4 Row(s), Male, Straight, Solder Terminal, LEAD FREE | Amphenol Corporation | 951-4Z0N-24J vs 951-4T0N-61J |