Part Details for 951-4Q0J-65F by Amphenol Corporation
Overview of 951-4Q0J-65F by Amphenol Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 951-4Q0J-65F
951-4Q0J-65F CAD Models
951-4Q0J-65F Part Data Attributes
|
951-4Q0J-65F
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
951-4Q0J-65F
Amphenol Corporation
Board Connector, 32 Contact(s), Male, Straight, Press Fit Terminal, Guide Pin
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
Body Breadth | 0.976 inch | |
Body Depth | 0.528 inch | |
Body Length | 0.291 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | AU ON NI | |
Contact Gender | MALE | |
Filter Feature | NO | |
Mixed Contacts | NO | |
Mounting Option 1 | GUIDE PIN | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Polarization Key | POLARIZED KEY | |
Termination Type | PRESS FIT | |
Total Number of Contacts | 32 |
Alternate Parts for 951-4Q0J-65F
This table gives cross-reference parts and alternative options found for 951-4Q0J-65F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 951-4Q0J-65F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
951-4U0J-70E | Board Connector, 32 Contact(s), Male, Right Angle, Press Fit Terminal, Guide Pin, LEAD FREE | Amphenol Corporation | 951-4Q0J-65F vs 951-4U0J-70E |
951-4R0J-80E | Board Connector, 32 Contact(s), Male, Right Angle, Press Fit Terminal, Guide Pin, LEAD FREE | Amphenol Corporation | 951-4Q0J-65F vs 951-4R0J-80E |
951-4T0J-71E | Board Connector, 32 Contact(s), Male, Right Angle, Press Fit Terminal, Guide Pin, LEAD FREE | Amphenol Corporation | 951-4Q0J-65F vs 951-4T0J-71E |
951-4H0J-61C | Board Connector, 32 Contact(s), Male, Right Angle, Press Fit Terminal, Guide Pin | Amphenol Corporation | 951-4Q0J-65F vs 951-4H0J-61C |
951-4M0J-70K | Board Connector, 32 Contact(s), Male, Straight, Press Fit Terminal, Locking | Amphenol Corporation | 951-4Q0J-65F vs 951-4M0J-70K |
951-4E0J-60G | Board Connector, 32 Contact(s), Male, Straight, Press Fit Terminal, Guide Pin | Amphenol Corporation | 951-4Q0J-65F vs 951-4E0J-60G |
951-4D0J-30K | Board Connector, 32 Contact(s), Male, Straight, Press Fit Terminal, Guide Pin | Amphenol Corporation | 951-4Q0J-65F vs 951-4D0J-30K |
951-4S0J-21C | Board Connector, 32 Contact(s), Male, Right Angle, Press Fit Terminal, Guide Pin | Amphenol Corporation | 951-4Q0J-65F vs 951-4S0J-21C |
951-400J-40C | Board Connector, 32 Contact(s), Male, Right Angle, Press Fit Terminal, Locking | Amphenol Corporation | 951-4Q0J-65F vs 951-400J-40C |
951-4B0J-21D | Board Connector, 32 Contact(s), Male, Right Angle, Press Fit Terminal, Guide Pin, LEAD FREE | Amphenol Corporation | 951-4Q0J-65F vs 951-4B0J-21D |