Datasheets
951-06RC12-10S50 by: TE Connectivity

Circular Connector, 10 Contact(s), Aluminum Alloy, Female, Plug

Part Details for 951-06RC12-10S50 by TE Connectivity

Overview of 951-06RC12-10S50 by TE Connectivity

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Telecommunications

Available Datasheets

Part # Manufacturer Description Datasheet
53610-S50-4LF Amphenol Communications Solutions Quickie® IDC Cable-to-Board Connector System, Eject Latch Shrouded Header, Through Hole, Vertical, Double Row, 50 Positions, 2.54mm (0.100in) Pitch.

Price & Stock for 951-06RC12-10S50

Part # Distributor Description Stock Price Buy
DISTI # DCH951-06RC12-10S50
Heilind Electronics   Americas - 0 in Stock
  • 1 $312.5001
  • 5 $301.3393
  • 10 $281.2500
  • 25 $263.6718
  • 50 $219.8034
$219.8034 / $312.5001 Buy Now
Onlinecomponents.com 951-06 RC 12-10 S 50 0
  • 7 $474.3300
  • 13 $270.4300
  • 19 $195.3100
  • 25 $191.4100
$191.4100 / $474.3300 Buy Now
DISTI # DCH951-06RC12-10S50
Interstate Connecting Components   0
  • 1 $312.5001
  • 5 $301.3393
  • 10 $281.2500
  • 25 $263.6718
  • 50 $219.8034
$219.8034 / $312.5001 Buy Now
Master Electronics 951-06 RC 12-10 S 50 0
  • 7 $474.3300
  • 13 $270.4300
  • 19 $195.3100
  • 25 $191.4100
$191.4100 / $474.3300 Buy Now

Part Details for 951-06RC12-10S50

951-06RC12-10S50 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

951-06RC12-10S50 Part Data Attributes

951-06RC12-10S50 TE Connectivity
Buy Now Datasheet
Compare Parts:
951-06RC12-10S50 TE Connectivity Circular Connector, 10 Contact(s), Aluminum Alloy, Female, Plug
Rohs Code No
Part Life Cycle Code Active
Ihs Manufacturer TE CONNECTIVITY LTD
Reach Compliance Code unknown
Body/Shell Style PLUG
Connector Type CIRCULAR CONNECTOR
Contact Finish Mating NOT APPLICABLE
Contact Gender FEMALE
Contact Material NOT APPLICABLE
Contact Style RND PIN-SKT
Coupling Type BAYONET
DIN Conformance NO
Durability 500 Cycles
EMI Shielded YES
Empty Shell YES
Filter Feature NO
IEC Conformance NO
MIL Conformance NO
Mains Connector Rating 7.5A
Mixed Contacts NO
Number Of Connectors ONE
Number of Ports 1
Operating Temperature-Max 150 °C
Operating Temperature-Min -55 °C
Option GENERAL PURPOSE
Panel Mount NO
Polarization N
Polarization Key POLARIZED
Rated Current (Signal) 7.5 A
Rated Voltage 120 V
Shell Finish CADMIUM
Shell Material ALUMINUM ALLOY
Shell Size 12
Total Number of Contacts 10
Wire Size-Max 18 AWG
Wire Size-Min 24 AWG

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 951-06RC12-10S50 by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 951-06RC12-10S50 by TE Connectivity

Select Manufacturer
Which Manufacturer of 951-06RC12-10S50 would you like to use for your alert(s)?
  • Please alert me when 951-06RC12-10S50 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 951-06RC12-10S50 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 951-06RC12-10S50 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 951-06RC12-10S50 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 951-06RC12-10S50.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 951-06RC12-10S50 by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: