Part Details for 951-06 R 8-4 S 50 A499 by TE Connectivity
Overview of 951-06 R 8-4 S 50 A499 by TE Connectivity
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
OPA4990IDR | Texas Instruments | Quad, 40-V 1.1-MHz low-power (0.12 mA) operational amplifier 14-SOIC -40 to 125 | |
POPA4990QPWRQ1 | Texas Instruments | Automotive, quad, 40-V 1.1-MHz low-power (0.12 mA) operational amplifier 14-TSSOP -40 to 125 | |
OPA4991IDR | Texas Instruments | Quad, 40-V, 4.5-MHz, low-power operational amplifier 14-SOIC -40 to 125 |
Price & Stock for 951-06 R 8-4 S 50 A499
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DCH951-06 R 8-4 S 50 A499
|
Heilind Electronics | 951-06 R 8-4 S 50 A499 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
DCH951-06 R 8-4 S 50 A499
|
Interstate Connecting Components | 951-06 R 8-4 S 50 A499 | 0 |
|
Buy Now |