Part Details for 951-00R8-4P50 by TE Connectivity
Overview of 951-00R8-4P50 by TE Connectivity
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Medical Imaging
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISLA214P50IR72EV1Z | Renesas Electronics Corporation | High Speed A/D Converter Evaluation Kits | |
HA4P5002-5Z | Renesas Electronics Corporation | 110MHz, High Slew Rate, High Output Current Buffer | |
ISLA214P50-55210EV1Z | Renesas Electronics Corporation | Ultra-High Performance Broadband 12- to 16-Bit Data Acquisition Pkit |
Price & Stock for 951-00R8-4P50
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ZPF000000000006151
|
Avnet Americas | Conn Circular PIN 4 POS Crimp ST Flange Mount 4 Terminal 1 Port - Bulk (Alt: ZPF000000000006151) RoHS: Not Compliant Min Qty: 52 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$102.2484 | Buy Now |
Part Details for 951-00R8-4P50
951-00R8-4P50 CAD Models
951-00R8-4P50 Part Data Attributes
|
951-00R8-4P50
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
951-00R8-4P50
TE Connectivity
Circular Connector, 4 Contact(s), Aluminum Alloy, Male, Receptacle
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 18 Weeks | |
Body/Shell Style | RECEPTACLE | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Style | RND PIN-SKT | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Durability | 500 Cycles | |
EMI Shielded | YES | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 7.5A | |
Mixed Contacts | NO | |
Mounting Type | PANEL | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization | N | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 7.5 A | |
Rated Voltage | 120 V | |
Shell Finish | CADMIUM | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 8 | |
Total Number of Contacts | 4 | |
Wire Size-Max | 18 AWG | |
Wire Size-Min | 24 AWG |