Part Details for 951-00A8-2P-50 by TE Connectivity / Deutsch
Overview of 951-00A8-2P-50 by TE Connectivity / Deutsch
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 951-00A8-2P-50
951-00A8-2P-50 CAD Models
951-00A8-2P-50 Part Data Attributes
|
951-00A8-2P-50
TE Connectivity / Deutsch
Buy Now
Datasheet
|
Compare Parts:
951-00A8-2P-50
TE Connectivity / Deutsch
CONNECTOR, 2 CONTACT(S), ALUMINUM, CADMIUM PLATED, MALE-MALE, CIRCULAR ADAPTER
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | DEUTSCH CORP | |
Reach Compliance Code | unknown | |
Additional Feature | STANDARD: MIL-C-26482 | |
Body/Shell Style | RECEPTACLE | |
Connector Type | CIRCULAR ADAPTER | |
Contact Gender | MALE-MALE | |
Coupling Type | BAYONET-THREADED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mixed Contacts | NO | |
Mounting Type | PANEL | |
Option | GENERAL PURPOSE | |
Shell Finish | CADMIUM | |
Shell Material | ALUMINUM ALLOY | |
Total Number of Contacts | 2 |
Alternate Parts for 951-00A8-2P-50
This table gives cross-reference parts and alternative options found for 951-00A8-2P-50. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 951-00A8-2P-50, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
947-112M11-2PP | Circular Connector Adapter, 2 Contact(s), Aluminum Alloy, Male-Male | Glenair Inc | 951-00A8-2P-50 vs 947-112M11-2PP |
231-104-00ZN11-2PN-02 | Circular Connector Adapter, 2 Contact(s), Aluminum Alloy, Male-Male | Glenair Inc | 951-00A8-2P-50 vs 231-104-00ZN11-2PN-02 |
947-112NF11-2APP | Circular Connector Adapter, 2 Contact(s), Aluminum Alloy, Male-Male, | Glenair Inc | 951-00A8-2P-50 vs 947-112NF11-2APP |
BL05F17-2PA | Circular Connector Adapter, 2 Contact(s), Aluminum Alloy, Male-Male | Cooper Crouse-Hinds | 951-00A8-2P-50 vs BL05F17-2PA |
231-104-09MT11-2PA-03 | Circular Connector Adapter, 2 Contact(s), Aluminum Alloy, Male-Male, ROHS COMPLIANT | Glenair Inc | 951-00A8-2P-50 vs 231-104-09MT11-2PA-03 |
BFR28-7P1 | Circular Connector Adapter, 2 Contact(s), Male-Male | ITT Interconnect Solutions | 951-00A8-2P-50 vs BFR28-7P1 |
BFR16-11P1 | Circular Connector Adapter, 2 Contact(s), Male-Male | ITT Interconnect Solutions | 951-00A8-2P-50 vs BFR16-11P1 |
231-104-09ZN11-2PD-02 | Circular Connector Adapter, 2 Contact(s), Aluminum Alloy, Male-Male | Glenair Inc | 951-00A8-2P-50 vs 231-104-09ZN11-2PD-02 |
231-104-00M11-2PD-03 | Circular Connector Adapter, 2 Contact(s), Aluminum Alloy, Male-Male | Glenair Inc | 951-00A8-2P-50 vs 231-104-00M11-2PD-03 |
951-06RT8-2P-50 | 2 CONTACT(S), ALUMINUM, CADMIUM PLATED, MALE-MALE, CIRCULAR ADAPTER | TE Connectivity | 951-00A8-2P-50 vs 951-06RT8-2P-50 |