Part Details for 950U 150MM P 80+ by 3M
Overview of 950U 150MM P 80+ by 3M
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10131932-950ULF | Amphenol Communications Solutions | Minitek®, Board to Board, Receptacle, Through Mount, Double row, 50 Positions, 2mm (0.079inch), horizontal. | |
10131937-950ULF | Amphenol Communications Solutions | Receptacle, Surface Mount, Double row, 50 Position, 2.00mm (0.079in) Pitch, Vertical | |
10131936-950ULF | Amphenol Communications Solutions | Minitek® 2.00mm, Board to Board, PCB Mounted Receptacle, Vertical, Through Hole, Double Row, 50 Positions , 2.00mm (0.079in) Pitch. |
Price & Stock for 950U 150MM P 80+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3M-7100226892
|
TME | Wheel, 150mm, Granularity: 80, with holes, CUBITRON II Min Qty: 5 | 240 |
|
$0.7800 / $0.9100 | Buy Now |