Part Details for 95073-125LF by Amphenol Communications Solutions
Overview of 95073-125LF by Amphenol Communications Solutions
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
843004AG-125LFT | Renesas Electronics Corporation | FemtoClock® Crystal-to-3.3V LVPECL Frequency Synthesizer | |
843004AG-125LF | Renesas Electronics Corporation | FemtoClock® Crystal-to-3.3V LVPECL Frequency Synthesizer | |
77315-101-25LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Header, Through Hole, Single Row, 25 Positions 2.54 mm (0.100in) Pitch, Right Angle |
Part Details for 95073-125LF
95073-125LF CAD Models
95073-125LF Part Data Attributes
|
95073-125LF
Amphenol Communications Solutions
Buy Now
Datasheet
|
Compare Parts:
95073-125LF
Amphenol Communications Solutions
Board Connector, 50 Contact(s), 2 Row(s), Female, Right Angle, Surface Mount Terminal, LEAD FREE
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL ICC | |
Package Description | LEAD FREE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD (30) OVER NICKEL | |
Contact Finish Termination | TIN (200) OVER NICKEL | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 50 |
Alternate Parts for 95073-125LF
This table gives cross-reference parts and alternative options found for 95073-125LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 95073-125LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PSSHSM-525-D-06-F-AP-C-TB-P-LF | Board Connector, 50 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, ROHS COMPLIANT | Major League Electronics | 95073-125LF vs PSSHSM-525-D-06-F-AP-C-TB-P-LF |
2-147107-5 | 50 CONTACT(S), FEMALE, STRAIGHT TWO PART BOARD CONNECTOR, SURFACE MOUNT, RECEPTACLE | TE's AMP | 95073-125LF vs 2-147107-5 |
63742-102 | Board Connector, 132 Contact(s), 5 Row(s), Female, Right Angle, Press Fit Terminal, Receptacle | Amphenol FCi | 95073-125LF vs 63742-102 |
8614-10-50-2XO-0 | Board Connector, 50 Contact(s), 2 Row(s), Female, Crimp Terminal | Amphenol FCi | 95073-125LF vs 8614-10-50-2XO-0 |
89946-650 | Board Connector, 50 Contact(s), 2 Row(s), Female, IDC Terminal | Amphenol FCi | 95073-125LF vs 89946-650 |
14-57-4501 | Board Connector, 50 Contact(s), 2 Row(s), Female, IDC Terminal | Molex | 95073-125LF vs 14-57-4501 |
79109-7005 | Board Connector, 50 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Receptacle | Molex | 95073-125LF vs 79109-7005 |
71973-7925 | Board Connector, 50 Contact(s), 2 Row(s), Female, Right Angle, Solder Terminal, Receptacle, ROHS COMPLIANT | Molex | 95073-125LF vs 71973-7925 |
68622-225 | Board Connector, 50 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal | Amphenol FCi | 95073-125LF vs 68622-225 |
71601-750L | Board Connector, 50 Contact(s), 2 Row(s), Female, IDC Terminal | Amphenol FCi | 95073-125LF vs 71601-750L |