95073-107
Description: Board Connector, 14 Contact(s), 2 Row(s), Female, Right Angle, Surface Mount Terminal

Overview of 95073-107 by Amphenol FCi

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Energy and Power Systems Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Renewable Energy Entertainment and Gaming

CAD Models for 95073-107 by Amphenol FCi
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 95073-107 by Amphenol FCi

95073-107
Amphenol FCi
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
FCI
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.40
Connector Type
BOARD CONNECTOR
Contact Finish Mating
GOLD (30) OVER NICKEL
Contact Finish Termination
TIN (200) OVER NICKEL
Contact Gender
FEMALE
DIN Conformance
NO
Filter Feature
NO
IEC Conformance
NO
JESD-609 Code
e3
MIL Conformance
NO
Mixed Contacts
NO
Mounting Style
RIGHT ANGLE
Mounting Type
BOARD
Number Of Connectors
ONE
Number of Rows Loaded
2
Option
GENERAL PURPOSE
Terminal Pitch
2.54 mm
Termination Type
SURFACE MOUNT
Total Number of Contacts
14
Want to compare parts?
  1. 95073-107
    Amphenol FCi
    Board Connector, 14 Contact(s), 2 Row(s), Female, Right Angle, Surface Mount Terminal
    VS

Alternate Parts for 95073-107

This table gives cross-reference parts and alternative options found for 95073-107. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 95073-107, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
95073-107LF Board Connector, 14 Contact(s), 2 Row(s), Female, Right Angle, Surface Mount Terminal, LEAD FREE Amphenol Communications Solutions 95073-107 vs 95073-107LF
95073-107 Board Connector, 14 Contact(s), 2 Row(s), Female, Right Angle, Surface Mount Terminal, Amphenol Communications Solutions 95073-107 vs 95073-107
Part Number Description Manufacturer Compare
86456-314 Board Connector, 14 Contact(s), 2 Row(s), Female, Straight, Solder Terminal Amphenol FCi 95073-107 vs 86456-314
67898-414 Board Connector, 14 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Amphenol Communications Solutions 95073-107 vs 67898-414
87340-1469 Board Connector, 14 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Receptacle Molex 95073-107 vs 87340-1469
BCS-107-F-D-PE-BE Board Connector, 14 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket, Samtec Inc 95073-107 vs BCS-107-F-D-PE-BE
77335-014B Board Connector, 14 Contact(s), 2 Row(s), Female, IDC Terminal Amphenol FCi 95073-107 vs 77335-014B
20021321-00214D8LF Board Connector, 14 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Receptacle, LEAD FREE Amphenol FCi 95073-107 vs 20021321-00214D8LF
67477-507 Board Connector, 14 Contact(s), 2 Row(s), Female, Right Angle, Solder Terminal Amphenol FCi 95073-107 vs 67477-507
86456-614 Board Connector, 14 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Amphenol Communications Solutions 95073-107 vs 86456-614
77337-714 Board Connector, 14 Contact(s), 2 Row(s), Female, IDC Terminal Amphenol FCi 95073-107 vs 77337-714
E842-812-1436-418H Board Connector, 14 Contact(s), 2 Row(s), Female, IDC Terminal, Socket, ROHS COMPLIANT Amphenol Corporation 95073-107 vs E842-812-1436-418H

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 95073-107 by Amphenol FCi.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 95073-107 by Amphenol FCi

Select Manufacturer
Which Manufacturer of 95073-107 would you like to use for your alert(s)?
  • Please alert me when 95073-107 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 95073-107 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 95073-107 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 95073-107 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 95073-107.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 95073-107 by Amphenol FCi

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: