Part Details for 95071-131 by Amphenol Communications Solutions
Overview of 95071-131 by Amphenol Communications Solutions
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 95071-131
95071-131 CAD Models
95071-131 Part Data Attributes
|
95071-131
Amphenol Communications Solutions
Buy Now
Datasheet
|
Compare Parts:
95071-131
Amphenol Communications Solutions
Board Connector, 31 Contact(s), 1 Row(s), Female, Right Angle, Surface Mount Terminal,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL ICC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | BOARD CONNECTOR | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 31 |
Alternate Parts for 95071-131
This table gives cross-reference parts and alternative options found for 95071-131. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 95071-131, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
95071-031 | Board Connector, 31 Contact(s), 1 Row(s), Female, Right Angle, Surface Mount Terminal, | Amphenol Communications Solutions | 95071-131 vs 95071-031 |
SSM-131-F-SH | Board Connector, 31 Contact(s), 1 Row(s), Female, Right Angle, Surface Mount Terminal, Socket, ROHS COMPLIANT | Samtec Inc | 95071-131 vs SSM-131-F-SH |
95071-031 | Board Connector, 31 Contact(s), 1 Row(s), Female, Right Angle, Surface Mount Terminal | Amphenol FCi | 95071-131 vs 95071-031 |
68065-031 | Board Connector, 31 Contact(s), 1 Row(s), Female, Right Angle, Surface Mount Terminal, | Amphenol Communications Solutions | 95071-131 vs 68065-031 |
SSM-131-FM-SH | Board Connector, 31 Contact(s), 1 Row(s), Female, Right Angle, Surface Mount Terminal, Socket, | Samtec Inc | 95071-131 vs SSM-131-FM-SH |
SSM-131-L-SH-LC | Board Connector, 31 Contact(s), 1 Row(s), Female, Right Angle, Surface Mount Terminal, Socket, | Samtec Inc | 95071-131 vs SSM-131-L-SH-LC |
95071-131LF | Board Connector, 31 Contact(s), 1 Row(s), Female, Right Angle, Surface Mount Terminal, LEAD FREE | Amphenol Communications Solutions | 95071-131 vs 95071-131LF |