95071-113LF
Description: Board Connector, 13 Contact(s), 1 Row(s), Female, Right Angle, Surface Mount Terminal, LEAD FREE

Overview of 95071-113LF by Amphenol Communications Solutions

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for 95071-113LF by Amphenol Communications Solutions
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 95071-113LF by Amphenol Communications Solutions

95071-113LF
Amphenol Communications Solutions
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
AMPHENOL ICC
Package Description
LEAD FREE
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.40
Connector Type
BOARD CONNECTOR
Contact Finish Termination
TIN (100) OVER NICKEL
Contact Gender
FEMALE
DIN Conformance
NO
Filter Feature
NO
IEC Conformance
NO
JESD-609 Code
e3
MIL Conformance
NO
Mixed Contacts
NO
Mounting Style
RIGHT ANGLE
Mounting Type
BOARD
Number Of Connectors
ONE
Number of Rows Loaded
1
Option
GENERAL PURPOSE
Terminal Pitch
2.54 mm
Termination Type
SURFACE MOUNT
Total Number of Contacts
13
Want to compare parts?
  1. 95071-113LF
    Amphenol Communications Solutions
    Board Connector, 13 Contact(s), 1 Row(s), Female, Right Angle, Surface Mount Terminal, LEAD FREE
    VS

Alternate Parts for 95071-113LF

This table gives cross-reference parts and alternative options found for 95071-113LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 95071-113LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
95071-113LF Board Connector, 13 Contact(s), 1 Row(s), Female, Right Angle, Surface Mount Terminal, LEAD FREE Amphenol FCi 95071-113LF vs 95071-113LF
95071-113 Board Connector, 13 Contact(s), 1 Row(s), Female, Right Angle, Surface Mount Terminal Amphenol FCi 95071-113LF vs 95071-113
Part Number Description Manufacturer Compare
68684-613LF Board Connector, 13 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, LEAD FREE Amphenol FCi 95071-113LF vs 68684-613LF
22-42-3131 Board Connector, 13 Contact(s), 1 Row(s), Female, Straight, IDC Terminal Molex 95071-113LF vs 22-42-3131
22-42-7135 Board Connector, 13 Contact(s), 1 Row(s), Female, Straight, IDC Terminal Molex 95071-113LF vs 22-42-7135
65780-049 Board Connector, 13 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, LEAD FREE Amphenol Communications Solutions 95071-113LF vs 65780-049
89885-413H Board Connector, 13 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Receptacle Amphenol FCi 95071-113LF vs 89885-413H
CMS13S-D5M25 Board Connector, 13 Contact(s), 1 Row(s), Female, Solder Terminal, Receptacle Cristek Interconnects Inc 95071-113LF vs CMS13S-D5M25
1-641150-3 13 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR, IDC TE's AMP 95071-113LF vs 1-641150-3
SSM-113-S-SV-LC-P-TR Board Connector, 13 Contact(s), 1 Row(s), Female, Straight, Surface Mount Terminal, Socket, Samtec Inc 95071-113LF vs SSM-113-S-SV-LC-P-TR
A-7674-B13D102A Board Connector, 13 Contact(s), 1 Row(s), Female, IDC Terminal Molex 95071-113LF vs A-7674-B13D102A
1-770218-3 13 CONTACT(S), FEMALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER, RECEPTACLE TE's AMP 95071-113LF vs 1-770218-3

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 95071-113LF by Amphenol Communications Solutions.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 95071-113LF by Amphenol Communications Solutions

  • Please alert me when 95071-113LF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 95071-113LF alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 95071-113LF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 95071-113LF alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 95071-113LF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 95071-113LF by Amphenol Communications Solutions

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: