95069-032B
Description: Board Stacking Connector, 72 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator,

Overview of 95069-032B by Amphenol FCi

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Industrial Automation Electronic Manufacturing

Available Datasheets

Part # Manufacturer Description Datasheet
AD8032BRZ-REEL7 Analog Devices SOIC DUAL LOW POWER OP AMP
AD8032BRZ Analog Devices SOIC DUAL LOW POWER OP AMP
AD8032BRZ-REEL Analog Devices SOIC DUAL LOW POWER OP AMP

CAD Models for 95069-032B by Amphenol FCi
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 95069-032B by Amphenol FCi

95069-032B
Amphenol FCi
-
-
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
AMPHENOL FCI ASIA PTE LTD
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.40
Body Breadth
0.348 inch
Body Depth
0.755 inch
Body Length
3.71 inch
Connector Type
BOARD STACKING CONNECTOR
Contact Finish Mating
NOT SPECIFIED
Contact Finish Termination
Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier
Contact Gender
MALE
Contact Material
NOT SPECIFIED
Contact Pattern
RECTANGULAR
Contact Style
SQ PIN-SKT
DIN Conformance
NO
Filter Feature
NO
IEC Conformance
NO
Insulator Color
BLACK
Insulator Material
PCT-POLYESTER
JESD-609 Code
e0
MIL Conformance
NO
Mating Contact Pitch
0.1 inch
Mating Contact Row Spacing
0.1 inch
Mixed Contacts
NO
Mounting Option 1
LOCKING
Mounting Style
STRAIGHT
Mounting Type
BOARD
Number Of Connectors
ONE
Number Of PCB Rows
2
Number of Rows Loaded
2
Option
GENERAL PURPOSE
PCB Contact Pattern
RECTANGULAR
PCB Contact Row Spacing
2.54 mm
Plating Thickness
30u inch
Polarization Key
POLARIZED HOUSING
Terminal Length
0.115 inch
Terminal Pitch
2.54 mm
Termination Type
SOLDER
Total Number of Contacts
72
UL Flammability Code
94V-0
Want to compare parts?
  1. 95069-032B
    Amphenol FCi
    Board Stacking Connector, 72 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator,
    VS

Alternate Parts for 95069-032B

This table gives cross-reference parts and alternative options found for 95069-032B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 95069-032B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
95069-032BLF Board Stacking Connector, 72 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, LEAD FREE Amphenol Communications Solutions 95069-032B vs 95069-032BLF
95069-032BLF Board Stacking Connector, 72 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, LEAD FREE Amphenol FCi 95069-032B vs 95069-032BLF
95069-032B Board Stacking Connector, 72 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Amphenol Communications Solutions 95069-032B vs 95069-032B
Part Number Description Manufacturer Compare
MTLW-136-09-G-D-110 Board Stacking Connector, 72 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT Samtec Inc 95069-032B vs MTLW-136-09-G-D-110
MTLW-136-05-S-D-150 Board Stacking Connector, 72 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Samtec Inc 95069-032B vs MTLW-136-05-S-D-150
56132-T16-36-0500 Board Stacking Connector, 72 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle, Amphenol FCi 95069-032B vs 56132-T16-36-0500
MTLW-136-08-S-D-110 Board Stacking Connector, 72 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT Samtec Inc 95069-032B vs MTLW-136-08-S-D-110
MTLW-136-07-G-D-110 Board Stacking Connector, 72 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT Samtec Inc 95069-032B vs MTLW-136-07-G-D-110
MTLW-136-05-G-D-185 Board Stacking Connector, 72 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Samtec Inc 95069-032B vs MTLW-136-05-G-D-185
MTLW-136-06-G-D-150 Board Stacking Connector, 72 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Samtec Inc 95069-032B vs MTLW-136-06-G-D-150
MTLW-136-07-F-D-280 Board Stacking Connector, 72 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Samtec Inc 95069-032B vs MTLW-136-07-F-D-280
MTLW-136-05-F-D-185 Board Stacking Connector, 72 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Samtec Inc 95069-032B vs MTLW-136-05-F-D-185
54152-S5236LF Board Connector, 72 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, LEAD FREE Amphenol FCi 95069-032B vs 54152-S5236LF

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 95069-032B by Amphenol FCi.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 95069-032B by Amphenol FCi

Select Manufacturer
Which Manufacturer of 95069-032B would you like to use for your alert(s)?
  • Please alert me when 95069-032B inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 95069-032B alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 95069-032B to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 95069-032B alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 95069-032B.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 95069-032B by Amphenol FCi

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: