95066-708H
Description: Board Connector, 8 Contact(s), 2 Row(s), Male, Straight, Solder Terminal,

Overview of 95066-708H by Amphenol Communications Solutions

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

CAD Models for 95066-708H by Amphenol Communications Solutions
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 95066-708H by Amphenol Communications Solutions

95066-708H
Amphenol Communications Solutions
-
-
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
AMPHENOL ICC
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.40
Connector Type
BOARD CONNECTOR
Contact Finish Mating
GOLD (30) OVER NICKEL
Contact Finish Termination
GOLD OVER NICKEL
Contact Gender
MALE
Contact Material
PHOSPHOR BRONZE
DIN Conformance
NO
Filter Feature
NO
IEC Conformance
NO
JESD-609 Code
e4
MIL Conformance
NO
Mixed Contacts
NO
Mounting Style
STRAIGHT
Mounting Type
BOARD
Number Of Connectors
ONE
Number of Rows Loaded
2
Option
GENERAL PURPOSE
Terminal Pitch
2.54 mm
Termination Type
SOLDER
Total Number of Contacts
8
UL Flammability Code
94V-0
Want to compare parts?
  1. 95066-708H
    Amphenol Communications Solutions
    Board Connector, 8 Contact(s), 2 Row(s), Male, Straight, Solder Terminal,
    VS

Alternate Parts for 95066-708H

This table gives cross-reference parts and alternative options found for 95066-708H. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 95066-708H, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
95066-708HLF Board Connector, 8 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, LEAD FREE Amphenol FCi 95066-708H vs 95066-708HLF
95066-708H Board Connector, 8 Contact(s), 2 Row(s), Male, Straight, Solder Terminal Amphenol FCi 95066-708H vs 95066-708H
Part Number Description Manufacturer Compare
8614-00-08-2-YO-6-321 Board Connector, 8 Contact(s), 2 Row(s), Male, Straight, Solder Terminal Amphenol FCi 95066-708H vs 8614-00-08-2-YO-6-321
68663-104LF Board Connector, 8 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, LEAD FREE Amphenol FCi 95066-708H vs 68663-104LF
68602-108 Board Connector, 8 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Amphenol Communications Solutions 95066-708H vs 68602-108
10119109-908029LF Board Connector, 8 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, LEAD FREE Amphenol FCi 95066-708H vs 10119109-908029LF
77313-895R08LF Board Connector, 8 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT Amphenol FCi 95066-708H vs 77313-895R08LF
8614-00-08-2-YO-2-320-LF Board Connector, 8 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, LEAD FREE Amphenol FCi 95066-708H vs 8614-00-08-2-YO-2-320-LF
72307-88H Board Connector, 8 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Amphenol Communications Solutions 95066-708H vs 72307-88H
10119109-808003LF Board Connector, 8 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, LEAD FREE Amphenol Communications Solutions 95066-708H vs 10119109-808003LF
89851-304 Board Connector, 8 Contact(s), 2 Row(s), Male, Straight, Solder Terminal Amphenol FCi 95066-708H vs 89851-304
10119109-108025LF Board Connector, 8 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, LEAD FREE Amphenol Communications Solutions 95066-708H vs 10119109-108025LF

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 95066-708H by Amphenol Communications Solutions.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 95066-708H by Amphenol Communications Solutions

  • Please alert me when 95066-708H inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 95066-708H alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 95066-708H to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 95066-708H alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 95066-708H.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 95066-708H by Amphenol Communications Solutions

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: