Part Details for 95066-205H by Amphenol Communications Solutions
Overview of 95066-205H by Amphenol Communications Solutions
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
95066-230HLF | Amphenol Communications Solutions | CONNECTOR,BERGSTIK II-DR STRAIGHT RET | |
78208-205HLF | Amphenol Communications Solutions | PV Shrouded Header, Wire to Board connector, 2 Wall Shrouded Header - Through Hole - Single row - 5 Positions 2.54mm - Right Angle. | |
68016-205HLF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Right Angle Header, Through Hole, Single Row, 5 Positions, 2.54 mm (0.100) Pitch. |
Part Details for 95066-205H
95066-205H CAD Models
95066-205H Part Data Attributes
|
95066-205H
Amphenol Communications Solutions
Buy Now
Datasheet
|
Compare Parts:
95066-205H
Amphenol Communications Solutions
Board Connector, 9 Contact(s), 2 Row(s), Male, Straight, Solder Terminal,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL ICC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD (15) OVER NICKEL (50) | |
Contact Finish Termination | GOLD OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 9 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 95066-205H
This table gives cross-reference parts and alternative options found for 95066-205H. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 95066-205H, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
HTSW-105-14-G-D-010 | Samtec Inc | Check for Price | Board Connector, 9 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | 95066-205H vs HTSW-105-14-G-D-010 |
95066-605H | Amphenol FCi | Check for Price | Board Connector, 9 Contact(s), 2 Row(s), Male, Straight, Solder Terminal | 95066-205H vs 95066-605H |
95066-305H | Amphenol Communications Solutions | Check for Price | Board Connector, 9 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | 95066-205H vs 95066-305H |
HTSW-105-05-G-D-009 | Samtec Inc | Check for Price | Board Connector, 9 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | 95066-205H vs HTSW-105-05-G-D-009 |
95066-505H | Amphenol FCi | Check for Price | Board Connector, 9 Contact(s), 2 Row(s), Male, Straight, Solder Terminal | 95066-205H vs 95066-505H |
4-87502-4 | TE Connectivity | Check for Price | CONNECTOR, 9 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER | 95066-205H vs 4-87502-4 |
4-87502-4 | TE's AMP | Check for Price | 9 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER | 95066-205H vs 4-87502-4 |
HTSW-105-14-G-D-001 | Samtec Inc | Check for Price | Board Connector, 9 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | 95066-205H vs HTSW-105-14-G-D-001 |
95066-105H | Amphenol Communications Solutions | Check for Price | Board Connector, 9 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | 95066-205H vs 95066-105H |
626253-9 | TE Connectivity | Check for Price | 9 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER | 95066-205H vs 626253-9 |