Part Details for 9506 060100 by Belden Inc
Overview of 9506 060100 by Belden Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 9506 060100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87K7359
|
Newark | Shielded Multipair Cable 6Pr 100Ft 300V Chrome, Cable Shielding:Shielded, No. Of Pairs:6 Pair, Wire Gauge:24Awg, Conductor Area Csa:-, Reel Length (Imperial):100Ft, Reel Length (Metric):30.48M, Jacket Color:Chrome, Product Range:- Rohs Compliant: Yes |Belden 9506 060100 Min Qty: 1 Package Multiple: 100 Date Code: 0 Container: SPOOL | 0 |
|
$520.5500 / $560.8300 | Buy Now |
DISTI #
BEL1860-100-ND
|
DigiKey | MULTI-PAIR 12COND 24AWG Min Qty: 100 Lead time: 4 Weeks Container: Spool |
2602 In Stock |
|
$4.1309 / $4.8820 | Buy Now |
DISTI #
566-9506-100
|
Mouser Electronics | Multi-Conductor Cables 24AWG 6PR SHIELD 100ft SPOOL CHROME RoHS: Compliant | 4 |
|
$468.9700 | Buy Now |
DISTI #
70004893
|
RS | Multiconductor Cable, 6Pr/24AWG, 7x32, TC, PVC ins, Foil, Chrome PVC | Belden 9506 060100 RoHS: Compliant Min Qty: 1 Package Multiple: 100 Container: ft. Coil | 2 |
|
$444.9800 / $478.4700 | Buy Now |
DISTI #
9506.060100
|
TME | Wire, 6x2x24AWG, RS232, stranded, Cu, shielded,Al-PET foil, PVC Min Qty: 5 | 30 |
|
$4.4400 / $6.8200 | Buy Now |