95053-134
Description: Board Connector, 102 Contact(s), 3 Row(s), Male, Straight, Solder Terminal

Overview of 95053-134 by Amphenol FCi

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for 95053-134 by Amphenol FCi
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 95053-134 by Amphenol FCi

95053-134
Amphenol FCi
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
FCI
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.40
Connector Type
BOARD CONNECTOR
Contact Finish Mating
GOLD (30) OVER NICKEL
Contact Finish Termination
TIN LEAD OVER NICKEL
Contact Gender
MALE
Contact Material
PHOSPHOR BRONZE
DIN Conformance
NO
Filter Feature
NO
IEC Conformance
NO
JESD-609 Code
e0
MIL Conformance
NO
Mixed Contacts
NO
Mounting Style
STRAIGHT
Mounting Type
BOARD
Number Of Connectors
ONE
Number of Rows Loaded
3
Option
GENERAL PURPOSE
Terminal Pitch
2.54 mm
Termination Type
SOLDER
Total Number of Contacts
102
UL Flammability Code
94V-0
Want to compare parts?
  1. 95053-134
    Amphenol FCi
    Board Connector, 102 Contact(s), 3 Row(s), Male, Straight, Solder Terminal
    VS

Alternate Parts for 95053-134

This table gives cross-reference parts and alternative options found for 95053-134. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 95053-134, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
95053-134 Board Connector, 102 Contact(s), 3 Row(s), Male, Straight, Solder Terminal, Amphenol Communications Solutions 95053-134 vs 95053-134
Part Number Description Manufacturer Compare
86807-134HLF Board Connector, 102 Contact(s), 3 Row(s), Male, Straight, Solder Terminal, LEAD FREE Amphenol FCi 95053-134 vs 86807-134HLF
50007-5034D Board Connector, 102 Contact(s), 3 Row(s), Male, Straight, Press Fit Terminal, Amphenol Communications Solutions 95053-134 vs 50007-5034D
50007-3034LLF Board Connector, 102 Contact(s), 3 Row(s), Male, Straight, Press Fit Terminal, LEAD FREE Amphenol Communications Solutions 95053-134 vs 50007-3034LLF
54103-T30-34 Board Connector, 102 Contact(s), 3 Row(s), Male, Straight, Solder Terminal, Amphenol Communications Solutions 95053-134 vs 54103-T30-34
2203-34-R-30-A/B Board Connector, 102 Contact(s), 3 Row(s), Male, Right Angle, Solder Terminal, ROHS COMPLIANT Singatron Enterprises Co 95053-134 vs 2203-34-R-30-A/B
95155-434LF Board Connector, 102 Contact(s), 3 Row(s), Male, Straight, Press Fit Terminal, LEAD FREE Amphenol Communications Solutions 95053-134 vs 95155-434LF
88571-5102J Board Connector, 102 Contact(s), 3 Row(s), Male, Straight, Solder Terminal Amphenol FCi 95053-134 vs 88571-5102J
50007-1034G Board Connector, 102 Contact(s), 3 Row(s), Male, Straight, Press Fit Terminal, Amphenol Communications Solutions 95053-134 vs 50007-1034G
95154-134TLF Board Connector, 102 Contact(s), 3 Row(s), Male, Straight, Press Fit Terminal, LEAD FREE Amphenol FCi 95053-134 vs 95154-134TLF
79298-634 Board Connector, 102 Contact(s), 3 Row(s), Male, Straight, Solder Terminal, Amphenol Communications Solutions 95053-134 vs 79298-634

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 95053-134 by Amphenol FCi.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 95053-134 by Amphenol FCi

Select Manufacturer
Which Manufacturer of 95053-134 would you like to use for your alert(s)?
  • Please alert me when 95053-134 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 95053-134 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 95053-134 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 95053-134 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 95053-134.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 95053-134 by Amphenol FCi

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: