Part Details for 95037 NC005 by Alpha Wire
Overview of 95037 NC005 by Alpha Wire
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CO-174BNCRBNC-005 | Amphenol Cables on Demand | Amphenol CO-174BNCRBNC-005 BNC Male to BNC Right Angle Male (RG174) 50 Ohm Coaxial Cable Assembly 5ft | |
CO-174SMAZBNC-005 | Amphenol Cables on Demand | Amphenol CO-174SMAZBNC-005 SMA Male to BNC Male (RG174) 50 Ohm Coaxial Cable Assembly 5ft |
Price & Stock for 95037 NC005
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74R6925
|
Newark | Fit Wire Management/100 Ft |Alpha Wire 95037 NC005 RoHS: Not Compliant Min Qty: 1 Package Multiple: 100 Date Code: 0 Container: SPOOL | 0 |
|
$359.9600 / $515.0200 | Buy Now |
DISTI #
602-95037-100
|
Mouser Electronics | Spiral Wraps, Sleeves, Tubing & Conduit .50 TIN COPR BRAID 100FT SPOOL NO COLR | 0 |
|
$374.8800 / $393.1900 | Order Now |