Part Details for 9503061 by Molex
Overview of 9503061 by Molex
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 9503061
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 17 |
|
RFQ | ||
DISTI #
MX-2139-6A
|
TME | Plug, wire-board, female, KK 396, 3.96mm, PIN: 6, w/o contacts, 250V Min Qty: 5 | 6896 |
|
$0.1220 / $0.2990 | Buy Now |
DISTI #
SMC-9503061
|
Sensible Micro Corporation | AS6081 Certified Vendor, Ships Same day, 1 Year Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days | 4 |
|
RFQ | |
DISTI #
9503061
|
Avnet Abacus | Conn Housing RCP 6 POS 3.96mm Crimp ST Cable Mount Bag (Alt: 9503061) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks, 0 Days | Abacus - 31000 |
|
Buy Now | |
DISTI #
9503061
|
Avnet Abacus | Conn Housing RCP 6 POS 3.96mm Crimp ST Cable Mount Bag (Alt: 9503061) RoHS: Compliant Min Qty: 750 Package Multiple: 1 Lead time: 19 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |