Part Details for 9502820000 by Weidmüller Interface GmbH & Co. KG
Overview of 9502820000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 9502820000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
63AC8302
|
Newark | Tbf 60/37/18 7035 |Weidmuller 9502820000 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$485.3600 / $596.1100 | Buy Now |
DISTI #
281-9502820000-ND
|
DigiKey | TBF 60/37/18 7035 Min Qty: 1 Lead time: 11 Weeks Container: Box |
1 In Stock |
|
$477.0480 / $493.5000 | Buy Now |
DISTI #
9502820000
|
Avnet Americas | Empty Enclosure 603mm x 372mm x 175mm Glass Fiber-Reinforced Polyester Light Gray - Bulk (Alt: 9502820000) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
470-9502820000
|
Mouser Electronics | Enclosures, Boxes, & Cases TBF 60/37/18 7035 | 0 |
|
$407.1700 / $412.4300 | Order Now |
|
Onlinecomponents.com | 0 |
|
$439.7500 / $465.4400 | Buy Now |