Part Details for 950201AGLF by Integrated Device Technology Inc
Results Overview of 950201AGLF by Integrated Device Technology Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
950201AGLF Information
950201AGLF by Integrated Device Technology Inc is a Clock Generator.
Clock Generators are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for 950201AGLF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Flip Electronics | Stock, ship today | 7225 |
|
RFQ |
Part Details for 950201AGLF
950201AGLF CAD Models
950201AGLF Part Data Attributes
|
950201AGLF
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
950201AGLF
Integrated Device Technology Inc
TSSOP-56, Tube
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Part Package Code | TSSOP | |
Package Description | 6.10 MM, 0.50 MM PITCH, GREEN, MO-153, TSSOP-56 | |
Pin Count | 56 | |
Manufacturer Package Code | PAG56 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | R-PDSO-G56 | |
JESD-609 Code | e3 | |
Length | 14 mm | |
Moisture Sensitivity Level | 1 | |
Number of Terminals | 56 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Clock Frequency-Max | 200 MHz | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP56,.3,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Primary Clock/Crystal Frequency-Nom | 14.31818 MHz | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Current-Max | 360 mA | |
Supply Voltage-Max | 3.465 V | |
Supply Voltage-Min | 3.135 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 6.1 mm | |
uPs/uCs/Peripheral ICs Type | CLOCK GENERATOR, PROCESSOR SPECIFIC |
Alternate Parts for 950201AGLF
This table gives cross-reference parts and alternative options found for 950201AGLF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 950201AGLF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
PCK2023DGG,518 | NXP Semiconductors | Check for Price | PCK2023 - CK408 (66/100/133/200 MHz) spread spectrum differential system clock generator TSSOP 56-Pin | 950201AGLF vs PCK2023DGG,518 |
935270212112 | NXP Semiconductors | Check for Price | 200MHz, PROC SPECIFIC CLOCK GENERATOR, PDSO56, 7.50 MM, PLASTIC, MO-118, SOT-371-1, SSOP-56 | 950201AGLF vs 935270212112 |
935270212518 | NXP Semiconductors | Check for Price | 200MHz, PROC SPECIFIC CLOCK GENERATOR, PDSO56, 7.50 MM, PLASTIC, MO-118, SOT-371-1, SSOP-56 | 950201AGLF vs 935270212518 |
C9827JT | Cypress Semiconductor | Check for Price | Processor Specific Clock Generator, 200MHz, CMOS, PDSO56, TSSOP-56 | 950201AGLF vs C9827JT |
CY28RS480ZXC-1 | Cypress Semiconductor | Check for Price | Processor Specific Clock Generator, 200MHz, CMOS, PDSO56, 6 X 12 MM, LEAD FREE, MO-153, TSSOP2-56 | 950201AGLF vs CY28RS480ZXC-1 |
ICS950201AGLF | Integrated Device Technology Inc | Check for Price | Processor Specific Clock Generator, 200MHz, PDSO56, 6.10 MM, 0.50 MM PITCH, GREEN, MO-153, TSSOP-56 | 950201AGLF vs ICS950201AGLF |
935269846112 | NXP Semiconductors | Check for Price | IC 200 MHz, PROC SPECIFIC CLOCK GENERATOR, PDSO48, 6.10 MM, PLASTIC, MO-153, SOT-362-1, TSSOP-48, Clock Generator | 950201AGLF vs 935269846112 |
935270212512 | NXP Semiconductors | Check for Price | 200MHz, PROC SPECIFIC CLOCK GENERATOR, PDSO56, 7.50 MM, PLASTIC, MO-118, SOT-371-1, SSOP-56 | 950201AGLF vs 935270212512 |