Part Details for 9502-12-0-0 by Amphenol Positronic
Overview of 9502-12-0-0 by Amphenol Positronic
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 9502-12-0-0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4306-9502-12-0-0-ND
|
DigiKey | POSITIONER Min Qty: 1 Lead time: 14 Weeks Container: Bag |
7 In Stock |
|
$158.2548 / $175.2100 | Buy Now |
DISTI #
276-95021200
|
Mouser Electronics | Crimpers / Crimping Tools RoHS: Compliant | 0 |
|
$151.1000 / $173.4600 | Order Now |
DISTI #
POS9502-12-0-0
|
Heilind Electronics | Tools | Americas - 2 in Stock |
|
$165.5803 / $204.8706 | Buy Now |
DISTI #
POS9502-12-0-0
|
Interstate Connecting Components | Tools | 4 |
|
$165.5803 / $204.8706 | Buy Now |